OCU-400-UC375-X-T OSA Opto OCU-400 Series 1-LEDs UV LED 380 nm, 2-Pin Surface package
- RS Stock No.:
- 173-6355
- Mfr. Part No.:
- OCU-400-UC375-X-T
- Manufacturer:
- OSA Opto
Subtotal (1 unit)*
€2.88
(exc. VAT)
€3.54
(inc. VAT)
Last RS stock
- Final 79 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €2.88 |
*price indicative
- RS Stock No.:
- 173-6355
- Mfr. Part No.:
- OCU-400-UC375-X-T
- Manufacturer:
- OSA Opto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSA Opto | |
| Product Type | UV LED | |
| Number of LEDs | 1 | |
| Peak Wavelength | 380nm | |
| Packaging | Taped in 8 mm Blister Tape | |
| Package Type | Surface Mount | |
| Lens Shape | Square | |
| Number of Pins | 2 | |
| LED Material | Aluminium Oxide (Ceramic) | |
| Mount Type | Surface | |
| Height | 1mm | |
| Length | 3mm | |
| Width | 2mm | |
| Standards/Approvals | RoHs and Reach | |
| Automotive Standard | No | |
| Series | OCU-400 | |
| Select all | ||
|---|---|---|
Brand OSA Opto | ||
Product Type UV LED | ||
Number of LEDs 1 | ||
Peak Wavelength 380nm | ||
Packaging Taped in 8 mm Blister Tape | ||
Package Type Surface Mount | ||
Lens Shape Square | ||
Number of Pins 2 | ||
LED Material Aluminium Oxide (Ceramic) | ||
Mount Type Surface | ||
Height 1mm | ||
Length 3mm | ||
Width 2mm | ||
Standards/Approvals RoHs and Reach | ||
Automotive Standard No | ||
Series OCU-400 | ||
OSA Opto UV LED
The OSA Opto OCU-400 series 380Nm is a 2 pin, surface mount UV LED with a length of 3.0mm, a width of 2.0mm and height of 1.0mm. It is developed for low power and medium power applications.
Features and Benefits
• All devices sorted into luminous intensity classes
• Cathode to transporting perforation marking at anode
• Circuit substrate is AIO2O3 ceramic
• Encapsulation is silicone
• Lead free solderable
• Soldering pads are gold plated
• Taped in 8mm blister tape
• Taping is face up (T)
Related links
- OCU-400-UC375-X-T OSA Opto OCU-400 Series 1-LEDs UV LED 380 nm, 2-Pin Surface package
- OCU-400-UB355-X-T OSA Opto OCU-400 Series 1-LEDs UV LED 360 nm, 2-Pin Surface package
- OCU-400-UE410-X-T OSA Opto OCU-400 Series 1-LEDs UV LED 415 nm, 2-Pin Surface package
- OCU-400-UE365-X-T OSA Opto OCU-400 Series 1-LEDs UV LED 367 nm 10 mW, 2-Pin Surface package
- OCU-440-UE425-X-T OSA Opto OCU-440 Series 1-LEDs UV LED 430 nm, 2-Pin Surface package
- OCU-440-UE400-X-T OSA Opto OCU-440 Series 1-LEDs UV LED 405 nm, 2-Pin Surface package
- OCU-440-UE365-X-T OSA Opto 370nm, 2-Pin Surface Mount package
- OCU-400-UE390-X-T EPIGAP OSA Photonics OCU-400 Series 1-LEDs UV LED 395 nm, 2-Pin Surface package
