ILH-XR01-S270-SC201-WIR200. Intelligent LED Solutions 1-LEDs UV LED 290 nm 40 mW 60 °, 2-Pin Surface package
- RS Stock No.:
- 201-7445
- Distrelec Article No.:
- 301-97-966
- Mfr. Part No.:
- ILH-XR01-S270-SC201-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Get a bulk buy discount
Add 2 more to save €4.84
View bulk pricing optionsSubtotal (1 unit)*
€54.85
(exc. VAT)
€67.47
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €54.85 | - |
| 2 - 4 | €52.43 | €4.84 |
| 5 + | €50.06 | €23.95 |
*price indicative
- RS Stock No.:
- 201-7445
- Distrelec Article No.:
- 301-97-966
- Mfr. Part No.:
- ILH-XR01-S270-SC201-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | UV LED | |
| Number of LEDs | 1 | |
| UV Type | UV B | |
| Peak Wavelength | 290nm | |
| Radiant Flux | 40mW | |
| Viewing Angle | 60 ° | |
| Lens Shape | Dome | |
| Number of Pins | 2 | |
| Mount Type | Surface | |
| Length | 20mm | |
| Height | 4.55mm | |
| Width | 20mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type UV LED | ||
Number of LEDs 1 | ||
UV Type UV B | ||
Peak Wavelength 290nm | ||
Radiant Flux 40mW | ||
Viewing Angle 60 ° | ||
Lens Shape Dome | ||
Number of Pins 2 | ||
Mount Type Surface | ||
Length 20mm | ||
Height 4.55mm | ||
Width 20mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Intelligent Horticultural Solutions LEDiL selector is a compact, high quality and reliable 1-chip UV LED with primary 90 degree radiance angle lens, featuring high radiometric power density and design flexibility.
LEDiL Selectors can be linked together to produce longer chains
Available with push-in connectors for easy installation
Related links
- ILR-XN01-S270-LEDIL-SC201. Intelligent LED Solutions N3535 1 LEDiL Selector Series 1-LEDs UV LED 290 nm 40 mW 60 °,
- ILR-XP01-S270-LEDIL-SC201. Intelligent LED Solutions N3535 1 LEDiL Selector Series 1-LEDs UV LED 290 nm 40 mW 130 °,
- ILR-LP01-S270-LEDIL-SC201. Intelligent LED Solutions N3535 Low Power 1 LEDiL Selector Series 1-LEDs UV LED 290 nm 1 mW
- ILO-XN04-S270-SC201. Intelligent LED Solutions 4-LEDs UV LED Array 290 nm 160 mW 60 °, 2-Pin Surface package
- ILO-XN09-S270-SC201. Intelligent LED Solutions 9-LEDs UV LED Array 290 nm 360 mW 60 °, 2-Pin Surface package
- ILO-LN09-S270-SC201. Intelligent LED Solutions 9-LEDs UV LED Array 290 nm 9 mW 60 °, 2-Pin Surface package
- ILO-LN04-S270-SC201. Intelligent LED Solutions 4-LEDs UV LED Array 290 nm 4 mW 60 °, 2-Pin Surface package
- ILH-XR01-S385-SC211-WIR200. Intelligent LED Solutions N5050 1 Powerstar Series 1-LEDs UV LED 400 nm 1400 mW 65 °, 4-Pin
