ILO-LN04-S270-SC201. Intelligent LED Solutions 4-LEDs UV LED Array 290 nm 4 mW 60 °, 2-Pin Surface package
- RS Stock No.:
- 201-7446
- Mfr. Part No.:
- ILO-LN04-S270-SC201.
- Manufacturer:
- Intelligent LED Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€62.52
(exc. VAT)
€76.90
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €62.52 |
| 5 - 9 | €60.05 |
| 10 - 24 | €58.51 |
| 25 + | €57.04 |
*price indicative
- RS Stock No.:
- 201-7446
- Mfr. Part No.:
- ILO-LN04-S270-SC201.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| UV Type | UV C | |
| Product Type | UV LED Array | |
| Number of LEDs | 4 | |
| Peak Wavelength | 290nm | |
| Radiant Flux | 4mW | |
| Viewing Angle | 60 ° | |
| Lens Shape | Dome | |
| Number of Pins | 2 | |
| Mount Type | Surface | |
| Width | 15.8mm | |
| Standards/Approvals | No | |
| Height | 4.11mm | |
| Length | 15.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
UV Type UV C | ||
Product Type UV LED Array | ||
Number of LEDs 4 | ||
Peak Wavelength 290nm | ||
Radiant Flux 4mW | ||
Viewing Angle 60 ° | ||
Lens Shape Dome | ||
Number of Pins 2 | ||
Mount Type Surface | ||
Width 15.8mm | ||
Standards/Approvals No | ||
Height 4.11mm | ||
Length 15.8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Intelligent Horticultural Solutions LEDiL selector is a compact, high quality and reliable 1-chip UV LED with primary 130 degree radiance angle lens, featuring high radiometric power density and design flexibility.
LEDiL Selectors can be linked together to produce longer chains
Available with push-in connectors for easy installation
Related links
- ILO-LO04-S270-SC201. Intelligent LED Solutions 4-LEDs UV LED Array 290 nm 4 mW 90 °, 2-Pin Surface package
- ILO-LP04-S270-SC201. Intelligent LED Solutions 4-LEDs UV LED Array 290 nm 4 mW 130 °, 2-Pin Surface package
- ILO-XN04-S270-SC201. Intelligent LED Solutions 4-LEDs UV LED Array 290 nm 160 mW 60 °, 2-Pin Surface package
- ILO-XO04-S270-SC201. Intelligent LED Solutions 4-LEDs UV LED Array 290 nm 160 mW 90 °, 2-Pin Surface package
- ILO-XP04-S270-SC201. Intelligent LED Solutions 4-LEDs UV LED Array 290 nm 160 mW 130 °, 2-Pin Surface package
- ILO-XN09-S270-SC201. Intelligent LED Solutions 9-LEDs UV LED Array 290 nm 360 mW 60 °, 2-Pin Surface package
- ILO-LN09-S270-SC201. Intelligent LED Solutions 9-LEDs UV LED Array 290 nm 9 mW 60 °, 2-Pin Surface package
- ILO-LO09-S270-SC201. Intelligent LED Solutions 9-LEDs UV LED Array 290 nm 9 mW 90 °, 2-Pin Surface package
