ILO-XN04-S270-SC201. Intelligent LED Solutions 4-LEDs UV LED Array 290 nm 160 mW 60 °, 2-Pin Surface package

Get a bulk buy discount

Add 2 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€200.96

(exc. VAT)

€247.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1€200.96-
2 - 4€193.933%
5 +€190.125%

*price indicative

RS Stock No.:
201-7463
Mfr. Part No.:
ILO-XN04-S270-SC201.
Manufacturer:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Product Type

UV LED Array

UV Type

UV C

Number of LEDs

4

Peak Wavelength

290nm

Radiant Flux

160mW

Viewing Angle

60 °

Lens Shape

Dome

Number of Pins

2

Mount Type

Surface

Width

15.8mm

Height

4.11mm

Length

15.8mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
GB
The Intelligent Horticultural Solutions low power SCOB has 4 compact, high quality and reliable 1-chip UV LEDs with primary 60 degree radiance angle lens, featuring high radiometric power density and design flexibility.

SCOBs can be linked together to produce longer chains

Mounting holes using M3 screws allows easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy