ILO-XO04-S270-SC201. Intelligent LED Solutions 4-LEDs UV LED Array 290 nm 160 mW 90 °, 2-Pin Surface package
- RS Stock No.:
- 201-7469
- Mfr. Part No.:
- ILO-XO04-S270-SC201.
- Manufacturer:
- Intelligent LED Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-7469
- Mfr. Part No.:
- ILO-XO04-S270-SC201.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| UV Type | UV C | |
| Number of LEDs | 4 | |
| Product Type | UV LED Array | |
| Peak Wavelength | 290nm | |
| Radiant Flux | 160mW | |
| Viewing Angle | 90 ° | |
| Lens Shape | Dome | |
| Number of Pins | 2 | |
| Mount Type | Surface | |
| Length | 15.8mm | |
| Width | 15.8mm | |
| Standards/Approvals | No | |
| Height | 3.55mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
UV Type UV C | ||
Number of LEDs 4 | ||
Product Type UV LED Array | ||
Peak Wavelength 290nm | ||
Radiant Flux 160mW | ||
Viewing Angle 90 ° | ||
Lens Shape Dome | ||
Number of Pins 2 | ||
Mount Type Surface | ||
Length 15.8mm | ||
Width 15.8mm | ||
Standards/Approvals No | ||
Height 3.55mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Intelligent Horticultural Solutions low power SCOB has 9 compact, high quality and reliable 1-chip UV LEDs with primary 60 degree radiance angle lens, featuring high radiometric power density and design flexibility.
SCOBs can be linked together to produce longer chains
Mounting holes using M3 screws allows easy installation
Related links
- ILO-XP04-S270-SC201. Intelligent LED Solutions 4-LEDs UV LED Array 290 nm 160 mW 130 °, 2-Pin Surface package
- ILO-XN04-S270-SC201. Intelligent LED Solutions 4-LEDs UV LED Array 290 nm 160 mW 60 °, 2-Pin Surface package
- ILO-LO04-S270-SC201. Intelligent LED Solutions 4-LEDs UV LED Array 290 nm 4 mW 90 °, 2-Pin Surface package
- ILO-LO09-S270-SC201. Intelligent LED Solutions 9-LEDs UV LED Array 290 nm 9 mW 90 °, 2-Pin Surface package
- ILO-XO09-S270-SC201. Intelligent LED Solutions 9-LEDs UV LED Array 290 nm 360 mW 90 °, 2-Pin Surface package
- ILO-LP04-S270-SC201. Intelligent LED Solutions 4-LEDs UV LED Array 290 nm 4 mW 130 °, 2-Pin Surface package
- ILO-LN04-S270-SC201. Intelligent LED Solutions 4-LEDs UV LED Array 290 nm 4 mW 60 °, 2-Pin Surface package
- ILO-XO04-S260-SC201. Intelligent LED Solutions 4-LEDs UV LED Array 270 nm 100 mW 90 °, 2-Pin Surface package
