ILO-XN04-S260-SC201. Intelligent LED Solutions 4-LEDs UV LED Array 270 nm 100 mW 60 °, 2-Pin Surface package
- RS Stock No.:
- 201-7462
- Mfr. Part No.:
- ILO-XN04-S260-SC201.
- Manufacturer:
- Intelligent LED Solutions
Subtotal (1 unit)*
€200.96
(exc. VAT)
€247.18
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €200.96 |
*price indicative
- RS Stock No.:
- 201-7462
- Mfr. Part No.:
- ILO-XN04-S260-SC201.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 4 | |
| Product Type | UV LED Array | |
| UV Type | UV C | |
| Peak Wavelength | 270nm | |
| Radiant Flux | 100mW | |
| Viewing Angle | 60 ° | |
| Lens Shape | Dome | |
| Number of Pins | 2 | |
| Mount Type | Surface | |
| Height | 4.11mm | |
| Standards/Approvals | No | |
| Width | 15.8mm | |
| Length | 15.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 4 | ||
Product Type UV LED Array | ||
UV Type UV C | ||
Peak Wavelength 270nm | ||
Radiant Flux 100mW | ||
Viewing Angle 60 ° | ||
Lens Shape Dome | ||
Number of Pins 2 | ||
Mount Type Surface | ||
Height 4.11mm | ||
Standards/Approvals No | ||
Width 15.8mm | ||
Length 15.8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Intelligent Horticultural Solutions SCOB has 4 compact, high quality and reliable 1-chip UV LEDs with primary 130 degree radiance angle lens, featuring high radiometric power density and design flexibility.
SCOBs can be linked together to produce longer chains
Mounting holes using M3 screws allows easy installation
Related links
- ILO-XO04-S260-SC201. Intelligent LED Solutions 4-LEDs UV LED Array 270 nm 100 mW 90 °, 2-Pin Surface package
- ILO-XP04-S260-SC201. Intelligent LED Solutions 4-LEDs UV LED Array 270 nm 100 mW 130 °, 2-Pin Surface package
- ILO-XN09-S260-SC201. Intelligent LED Solutions 9-LEDs UV LED Array 270 nm 225 mW 60 °, 2-Pin Surface package
- ILO-XN04-S270-SC201. Intelligent LED Solutions 4-LEDs UV LED Array 290 nm 160 mW 60 °, 2-Pin Surface package
- ILO-XN04-S300-SC201. Intelligent LED Solutions 4-LEDs UV LED Array 320 nm 240 mW 60 °, 2-Pin Surface package
- ILO-XP09-S260-SC201. Intelligent LED Solutions 9-LEDs UV LED Array 270 nm 225 mW 130 °, 2-Pin Surface package
- ILO-XO09-S260-SC201. Intelligent LED Solutions 9-LEDs UV LED Array 270 nm 225 mW 90 °, 2-Pin Surface package
- ILO-LN04-S270-SC201. Intelligent LED Solutions 4-LEDs UV LED Array 290 nm 4 mW 60 °, 2-Pin Surface package
