ILR-4E01-Z405-LEDIL-SC201. Intelligent LED Solutions Stanley UVA LEDiL Series 1-LEDs UV LED 410 nm 910 mW 130 °, 2-Pin
- RS Stock No.:
- 216-9861
- Distrelec Article No.:
- 303-80-610
- Mfr. Part No.:
- ILR-4E01-Z405-LEDIL-SC201.
- Manufacturer:
- Intelligent LED Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 216-9861
- Distrelec Article No.:
- 303-80-610
- Mfr. Part No.:
- ILR-4E01-Z405-LEDIL-SC201.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 1 | |
| Product Type | UV LED | |
| UV Type | UV A | |
| Peak Wavelength | 410nm | |
| Radiant Flux | 910mW | |
| Viewing Angle | 130 ° | |
| Lens Shape | Dome | |
| Number of Pins | 2 | |
| Mount Type | Through Hole | |
| Length | 40mm | |
| Width | 35mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Series | Stanley UVA LEDiL | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 1 | ||
Product Type UV LED | ||
UV Type UV A | ||
Peak Wavelength 410nm | ||
Radiant Flux 910mW | ||
Viewing Angle 130 ° | ||
Lens Shape Dome | ||
Number of Pins 2 | ||
Mount Type Through Hole | ||
Length 40mm | ||
Width 35mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Series Stanley UVA LEDiL | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions Stanley 4E 1 LEDiL Selector UVA 405nm is a compact, high quality and reliable Stanley 4E UVA LED, with primary 130 degree lens, featuring high radiometric power density and design flexibility. With a ceramic substrate, the 4E are designed for industrial and commercial applications such as inkjet/offset printing, coating, curing, medical/cosmetic and aquarium/horticulture. The LEDiL Selector has been designed to work with most single source optics from LEDiL. LEDiL Selectors are compact, powerful LED light sources built on aluminium substrates for optimal thermal management.
Stanley 4E 1 LEDiL Selectors contains a 1-chip UVA LED
Up to 27000 hours lifetime to 70% of original brightness
Mounting holes using M3 screws allows easy installation
Connection via 2x push in connectors
Related links
- ILR-4E01-Z395-LEDIL-SC201. Intelligent LED Solutions Stanley UVA LEDiL Series 1-LEDs UV LED 400 nm 910 mW 130 °, 2-Pin
- ILR-4E01-Z365-LEDIL-SC201. Intelligent LED Solutions Stanley UVA LEDiL Series 1-LEDs UV LED 370 nm 710 mW 130 °, 2-Pin
- ILR-4E01-Z385-LEDIL-SC201. Intelligent LED Solutions 390nm 910mW 130 ° Through Hole
- ILR-XP01-S300-LEDIL-SC201. Intelligent LED Solutions N3535 1 LEDiL Selector Series 1-LEDs UV LED 320 nm 60 mW 130 °,
- ILR-XP01-S260-LEDIL-SC201. Intelligent LED Solutions N3535 1 LEDiL Selector Series 1-LEDs UV LED 270 nm 25 mW 130 °,
- ILR-XP01-S270-LEDIL-SC201. Intelligent LED Solutions N3535 1 LEDiL Selector Series 1-LEDs UV LED 290 nm 40 mW 130 °,
- ILR-LO01-S270-LEDIL-SC201. Intelligent LED Solutions N3535 Low Power 1 LEDiL Selector Series 1-LEDs UV LED 290 nm 1 mW
- ILS-XC06-S400-SD111. Intelligent LED Solutions C3535U Series 1-LEDs UV LED 410 nm 264 mW 125 ° Screw package
