LEU9E275-TR Stanley Electric LEU Series 1-LEDs UVC LED 275 nm 2.5 mW 120 °, 2-Pin Surface package
- RS Stock No.:
- 218-5078
- Mfr. Part No.:
- LEU9E275-TR
- Manufacturer:
- Stanley Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 218-5078
- Mfr. Part No.:
- LEU9E275-TR
- Manufacturer:
- Stanley Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley Electric | |
| Product Type | UVC LED | |
| Number of LEDs | 1 | |
| UV Type | UV C | |
| Peak Wavelength | 275nm | |
| Packaging | Tape & Reel | |
| Radiant Flux | 2.5mW | |
| Viewing Angle | 120 ° | |
| Lens Shape | Square | |
| Number of Pins | 2 | |
| LED Material | AlGaN, AlN | |
| Mount Type | Surface | |
| Length | 3.45mm | |
| Height | 1.78mm | |
| Width | 3.45mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | LEU | |
| Select all | ||
|---|---|---|
Brand Stanley Electric | ||
Product Type UVC LED | ||
Number of LEDs 1 | ||
UV Type UV C | ||
Peak Wavelength 275nm | ||
Packaging Tape & Reel | ||
Radiant Flux 2.5mW | ||
Viewing Angle 120 ° | ||
Lens Shape Square | ||
Number of Pins 2 | ||
LED Material AlGaN, AlN | ||
Mount Type Surface | ||
Length 3.45mm | ||
Height 1.78mm | ||
Width 3.45mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series LEU | ||
- COO (Country of Origin):
- JP
The Stanley Electric Deep-UV LED has Wide distribution angle and low power with Peak wavelength 275nm.
Lead–free soldering compliant
RoHS2 compliant
Related links
- LEU9E275-TR Stanley Electric LEU Series 1-LEDs UVC LED 275 nm 2.5 mW 120 °, 2-Pin Surface package
- SU CULDP1.VC-MBMG-57-1-185-R18 ams OSRAM OSLON UV Series 1-LEDs UVC LED 275 nm 40 mW 120 °, 2-Pin Surface package
- SU CULDN1.VC-MAMP-67-4E4F-350-R18 ams OSRAM OSLON UV Series 1-LEDs UVC LED 275 nm 42 mW 120 °, 2-Pin Surface package
- SU CULBN1.VC-AGAY-67-4F4G-30-R18 ams OSRAM OSLON UV Series 1-LEDs UVC LED 275 nm 4.7 mW 120 °, 2-Pin Surface package
- SU CULEP1.VC-MHMM-57-1-350-R18 ams OSRAM OSLON UV Series 1-LEDs UVC LED 275 nm 75 mW 120 °, 2-Pin Surface package
- VLMU35CB21-275-120 Vishay Standard Power UV LED Series 1-LEDs UVC LED 280 nm 13.5 mW 120 ° Surface package
- ZEUBE265-2CA-TR Stanley Electric ZEUBE Series 1-LEDs UV LED 265 nm 50 mW 120 °, 2-Pin Surface package
- ZEUBE265-1BB-TR Stanley Electric ZEUBE Series 1-LEDs UV LED 265 nm 35 mW 120 °, 2-Pin Surface package
