LEU9E275-TR Stanley Electric LEU Series 1-LEDs UVC LED 275 nm 2.5 mW 120 °, 2-Pin Surface package

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
218-5079
Mfr. Part No.:
LEU9E275-TR
Manufacturer:
Stanley Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley Electric

UV Type

UV C

Product Type

UVC LED

Number of LEDs

1

Peak Wavelength

275nm

Packaging

Tape & Reel

Radiant Flux

2.5mW

Viewing Angle

120 °

Lens Shape

Square

Number of Pins

2

LED Material

AlGaN, AlN

Mount Type

Surface

Length

3.45mm

Standards/Approvals

RoHS

Height

1.78mm

Width

3.45mm

Automotive Standard

No

Series

LEU

COO (Country of Origin):
JP
The Stanley Electric Deep-UV LED has Wide distribution angle and low power with Peak wavelength 275nm.

Lead–free soldering compliant

RoHS2 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy