SU CULDN1.VC-MAMP-67-4E4F-350-R18 ams OSRAM OSLON UV Series 1-LEDs UVC LED 275 nm 42 mW 120 °, 2-Pin Surface package

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
210-2021
Mfr. Part No.:
SU CULDN1.VC-MAMP-67-4E4F-350-R18
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

UVC LED

Number of LEDs

1

UV Type

UV C

Peak Wavelength

275nm

Radiant Flux

42mW

Packaging

Tape & Reel

Package Type

Surface Mount

Viewing Angle

120 °

Lens Shape

Square

Number of Pins

2

LED Material

Aluminium Gallium Nitride

Mount Type

Surface

Height

1.8mm

Standards/Approvals

RoHS

Width

3.6mm

Length

3.6mm

Series

OSLON UV

Automotive Standard

No

COO (Country of Origin):
CN
The OSRAM Opto Semiconductors OSLON® UV series UVC LED allows a flexible design for any application which requires UV-C radiation for e.g. disinfection, purification, treatment or sensing.

Package: Ceramic package with integrated glass cover

Chip technology: AlGaN based Flip chip

Typ. Radiation: 120° (Lambertian emitter)

Color: λpeak = 275 nm (● ultraviolet (UV-C))

ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM)

Radiant Flux: typ. 4.7 mW

Radiant Efficiency: typ. 2.6 %

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy