ZEUBE265-1BB-TR Stanley Electric ZEUBE Series 1-LEDs UV LED 265 nm 35 mW 120 °, 2-Pin Surface package
- RS Stock No.:
- 218-5101
- Mfr. Part No.:
- ZEUBE265-1BB-TR
- Manufacturer:
- Stanley Electric
Get a bulk buy discount
Add 5 more to save €36.55
View bulk pricing optionsSubtotal (1 unit)*
€183.04
(exc. VAT)
€225.14
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €183.04 | - |
| 5 - 9 | €175.73 | €36.55 |
| 10 - 24 | €168.70 | €143.40 |
| 25 - 49 | €161.94 | €527.50 |
| 50 + | €145.75 | €1,864.50 |
*price indicative
- RS Stock No.:
- 218-5101
- Mfr. Part No.:
- ZEUBE265-1BB-TR
- Manufacturer:
- Stanley Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley Electric | |
| UV Type | UV C | |
| Number of LEDs | 1 | |
| Product Type | UV LED | |
| Peak Wavelength | 265nm | |
| Radiant Flux | 35mW | |
| Packaging | Tape & Reel | |
| Viewing Angle | 120 ° | |
| Lens Shape | Dome | |
| Number of Pins | 2 | |
| LED Material | Aluminium Gallium Nitride | |
| Mount Type | Surface | |
| Standards/Approvals | RoHS | |
| Height | 2.24mm | |
| Length | 3.5mm | |
| Width | 3.5mm | |
| Series | ZEUBE | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Stanley Electric | ||
UV Type UV C | ||
Number of LEDs 1 | ||
Product Type UV LED | ||
Peak Wavelength 265nm | ||
Radiant Flux 35mW | ||
Packaging Tape & Reel | ||
Viewing Angle 120 ° | ||
Lens Shape Dome | ||
Number of Pins 2 | ||
LED Material Aluminium Gallium Nitride | ||
Mount Type Surface | ||
Standards/Approvals RoHS | ||
Height 2.24mm | ||
Length 3.5mm | ||
Width 3.5mm | ||
Series ZEUBE | ||
Automotive Standard No | ||
The Stanley Electric Deep-UV LED has Wide distribution angle and middle power with Peak wavelength 265nm.
High reliability hermetic sealing package
Lead–free soldering compliant
RoHS2 compliant
Related links
- ZEUBE265-1BB-TR Stanley Electric ZEUBE Series 1-LEDs UV LED 265 nm 35 mW 120 °, 2-Pin Surface package
- ZEUBE265-2BA-TR Stanley Electric ZEUBE Series 1-LEDs UV LED 265 nm 30 mW 120 °, 2-Pin Surface package
- ZEUBE265-1BA-TR Stanley Electric ZEUBE Series 1-LEDs UV LED 265 nm 25 mW 120 °, 2-Pin Surface package
- ZEUBE265-2CA-TR Stanley Electric ZEUBE Series 1-LEDs UV LED 265 nm 50 mW 120 °, 2-Pin Surface package
- ILR-ZZ01-Z265-LS025-SC201. Intelligent LED Solutions UVC Stanley 1 LEDiL Selector Series 1-LEDs UV LED 265 nm 25 mW 120
- LEU9E275-TR Stanley Electric LEU Series 1-LEDs UVC LED 275 nm 2.5 mW 120 °, 2-Pin Surface package
- ILR-ZZ01-Z265-LS035-SC201. Intelligent LED Solutions UVC Stanley 1 LEDiL Selector Series 1-LEDs UV LED 269 nm 35 mW 120
- NDU1104ESE-395-TR Stanley Electric NDU Series 1-LEDs UV LED 395 nm 1100 mW 130 °, 2-Pin Surface package
