153283397A212 Wurth Elektronik 1-LEDs UV LED 395 nm 190 mW 120 °

Get a bulk buy discount

Add 8000 more to save €216.00

View bulk pricing options

Subtotal (1 reel of 4000 units)*

€1,464.00

(exc. VAT)

€1,800.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 4000€0.366€1,464.00-
8000 +€0.339€1,356.00€216.00

*price indicative

RS Stock No.:
251-5490
Mfr. Part No.:
153283397A212
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

UV Type

UV A

Product Type

UV LED

Number of LEDs

1

Peak Wavelength

395nm

Radiant Flux

190mW

Package Type

2835

Viewing Angle

120 °

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik optoelectronic component is designed and manufactured for use in general electronic equipment. Optoelectronic components that will be used in safety-critical or high-reliability applications like Horticulture, UV curing, Sensing application , counterfeit detection.

UV-A emitting LEDs

Peak wavelengths: 365, 385, 395, 405 nm

Standard 2835 PLCC 2 package

Flat package

Viewing angle 120°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy