153283397A212 Wurth Elektronik 1-LEDs UV LED 395 nm 190 mW 120 °

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€5.09

(exc. VAT)

€6.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90€0.509€5.09
100 - 490€0.468€4.68
500 - 990€0.431€4.31
1000 - 1990€0.388€3.88
2000 +€0.311€3.11

*price indicative

Packaging Options:
RS Stock No.:
251-5491
Distrelec Article No.:
304-29-388
Mfr. Part No.:
153283397A212
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of LEDs

1

Product Type

UV LED

UV Type

UV A

Peak Wavelength

395nm

Radiant Flux

190mW

Package Type

2835

Viewing Angle

120 °

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik optoelectronic component is designed and manufactured for use in general electronic equipment. Optoelectronic components that will be used in safety-critical or high-reliability applications like Horticulture, UV curing, Sensing application , counterfeit detection.

UV-A emitting LEDs

Peak wavelengths: 365, 385, 395, 405 nm

Standard 2835 PLCC 2 package

Flat package

Viewing angle 120°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy