Login / Register to access your benefits
Recently searched

    OPTIBELT Drive Belt, belt section A/13, 730mm Length

    Subtotal (1 unit)**

    €8.86

    (exc. VAT)

    €10.90

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 11-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€8.86

    **price indicative

    RS Stock No.:
    282-5708
    Mfr. Part No.:
    13 x 700
    Manufacturer:
    OPTIBELT
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    OPTIBELT

    Belt Section

    A/13

    Inside Length

    700mm

    Series

    VB S=C Plus

    Top Width

    13mm

    Material

    Rubber

    Belt Type

    Wedged Belt

    Minimum Pulley Diameter

    71mm

    Length

    730mm

    Related links