Login / Register to access your benefits
Recently searched

    OPTIBELT Drive Belt, belt section B/17, 2440mm Length

    Subtotal (1 unit)*

    €33.98

    (exc. VAT)

    €41.80

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • 999,999,999 unit(s) shipping from 24 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€33.98

    *price indicative

    RS Stock No.:
    282-5757
    Mfr. Part No.:
    17 X 2400
    Manufacturer:
    OPTIBELT
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    OPTIBELT

    Belt Section

    B/17

    Inside Length

    2400mm

    Series

    VB S=C Plus

    Top Width

    17mm

    Material

    Rubber

    Belt Type

    Wedged Belt

    Belt Reference

    B94 1/2

    Minimum Pulley Diameter

    112mm

    Length

    2440mm

    Related links