Festo Vacuum Generator, 2 mm nozzle, 4 bar 99 L/min, VABF series
- RS Stock No.:
- 343-132
- Mfr. Part No.:
- VABF-S4-2-V2B1-G38-CB-VH-20-AP
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,329.86
(exc. VAT)
€1,635.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,329.86 |
*price indicative
- RS Stock No.:
- 343-132
- Mfr. Part No.:
- VABF-S4-2-V2B1-G38-CB-VH-20-AP
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Generator | |
| Maximum Suction Flow | 99L/min | |
| Maximum Vacuum Pressure | 4bar | |
| Nozzle Diameter | 2mm | |
| Series | VABF | |
| Silencer | Yes | |
| Vacuum Port Size | 3/8 G | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS, CE, RCM | |
| Model Number | 8067143 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Generator | ||
Maximum Suction Flow 99L/min | ||
Maximum Vacuum Pressure 4bar | ||
Nozzle Diameter 2mm | ||
Series VABF | ||
Silencer Yes | ||
Vacuum Port Size 3/8 G | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS, CE, RCM | ||
Model Number 8067143 | ||
- COO (Country of Origin):
- DE
The Festo Vacuum generator is designed to deliver exceptional performance in compact automation tasks. Equipped with advanced features, it seamlessly integrates into various industrial systems while maintaining high efficiency. The unit showcases an innovative construction with a Laval nozzle, optimising vacuum generation for diverse operational conditions. Its electric actuation ensures precise control, and the manual override feature enhances usability in unexpected scenarios. A combination of high vacuum characteristics and a robust design exemplifies its suitability for demanding environments, making it an ideal choice for engineers who require reliability without compromise.
Piezoresistive measuring principle offers accurate vacuum readings
Integrated flow control and electric on off valve enhance functionality
Versatile mounting position adapts easily to different setups
Corrosion resistant materials ensure longevity even in harsh conditions
LED indicators provide clear visual feedback on operational statuses
Related links
- Festo Vacuum Generator 4 bar 99 L/min, VABF series
- Festo Vacuum Generator 4 bar 51 L/min, VABF series
- Festo Vacuum Generator 6 bar 167 L/min, VABF series
- Festo Vacuum Generator 6 bar 179 L/min, VABF series
- Festo Vacuum Generator 6 bar 91 L/min, VABF series
- Festo Vacuum Generator 8 bar, VADMI series
- Festo Vacuum Generator 8 bar, VADM series
- Festo Vacuum Generator 0.9 bar, VAD series
