Festo Vacuum Generator, 1.4 mm nozzle, 6 bar 91 L/min, VABF series
- RS Stock No.:
- 351-138
- Mfr. Part No.:
- VABF-S4-2-V2B1-G38-CB-VL-14-AP
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,346.57
(exc. VAT)
€1,656.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,346.57 |
*price indicative
- RS Stock No.:
- 351-138
- Mfr. Part No.:
- VABF-S4-2-V2B1-G38-CB-VL-14-AP
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Suction Flow | 91L/min | |
| Product Type | Vacuum Generator | |
| Maximum Vacuum Pressure | 6bar | |
| Nozzle Diameter | 1.4mm | |
| Series | VABF | |
| Silencer | Yes | |
| Vacuum Port Size | 3/8 G | |
| Standards/Approvals | VDMA24364-B1/B2-L, RCM, CE, RoHS | |
| Model Number | 8088781 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Suction Flow 91L/min | ||
Product Type Vacuum Generator | ||
Maximum Vacuum Pressure 6bar | ||
Nozzle Diameter 1.4mm | ||
Series VABF | ||
Silencer Yes | ||
Vacuum Port Size 3/8 G | ||
Standards/Approvals VDMA24364-B1/B2-L, RCM, CE, RoHS | ||
Model Number 8088781 | ||
- COO (Country of Origin):
- DE
The Festo vacuum generator is engineered for exceptional performance in demanding applications. This sophisticated device combines electric actuation with advanced features like flow control and an integrated power ejector pulse valve, ensuring efficient operation. With comprehensive integration capabilities, it accommodates high suction rates and a variety of mounting positions, making it ideal for diverse operational environments. The vacuum switch further enhances its functionality by allowing precise monitoring of relative pressure. Designed to meet rigorous standards, this generator incorporates elements such as a robust construction and corrosion resistance, ensuring reliability and longevity. The robust IP65 rating ensures protection against dust and water ingress, making it suitable for use in industrial settings. With its exceptional characteristics, this vacuum generator stands out as a reliable choice for automation and control.
Constructed with a width of 35 mm optimising space in compact setups
Features piezoresistive measuring principles for accurate pressure feedback
Allows for manual override in both detenting and non detenting forms
Equipped with a high efficiency silencer design for quieter operation
Offers compliance with RoHS reflecting commitment to environmental standards
Related links
- Festo Vacuum Generator 6 bar 91 L/min, VABF series
- Festo Vacuum Generator 4 bar 51 L/min, VABF series
- Festo Vacuum Generator 6 bar 179 L/min, VABF series
- Festo Vacuum Generator 6 bar 167 L/min, VABF series
- Festo Vacuum Generator 4 bar 99 L/min, VABF series
- Festo Vacuum Generator 0.85 bar, VAD series
- Festo Vacuum Generator 8 bar 100 L/min, VADMI series
- Festo Vacuum Generator 8 bar 90 L/min, VN series
