Festo Vacuum Generator, 2 mm nozzle, 6 bar 179 L/min, VABF series
- RS Stock No.:
- 343-135
- Mfr. Part No.:
- VABF-S4-2-V2B1-G38-CB-VL-20-AP
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,329.86
(exc. VAT)
€1,635.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,329.86 |
*price indicative
- RS Stock No.:
- 343-135
- Mfr. Part No.:
- VABF-S4-2-V2B1-G38-CB-VL-20-AP
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Suction Flow | 179L/min | |
| Product Type | Vacuum Generator | |
| Maximum Vacuum Pressure | 6bar | |
| Nozzle Diameter | 2mm | |
| Series | VABF | |
| Silencer | Yes | |
| Vacuum Port Size | 3/8 G | |
| Standards/Approvals | CE, RCM, VDMA24364-B1/B2-L, RoHS | |
| Model Number | 8067144 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Suction Flow 179L/min | ||
Product Type Vacuum Generator | ||
Maximum Vacuum Pressure 6bar | ||
Nozzle Diameter 2mm | ||
Series VABF | ||
Silencer Yes | ||
Vacuum Port Size 3/8 G | ||
Standards/Approvals CE, RCM, VDMA24364-B1/B2-L, RoHS | ||
Model Number 8067144 | ||
- COO (Country of Origin):
- DE
The Festo Vacuum generator redefines performance in automation technology with its high efficiency and compact design. Engineered for seamless integration into a variety of systems, this electric actuated vacuum generator offers reliable operation across various environments. Its advanced features ensure exceptional performance under demanding conditions, making it an ideal choice for complex applications. The products versatility is further enhanced by its robust construction, making it suitable for environments where precision and durability are paramount.
Electrically actuated for improved control and efficiency
Open silencer design that minimizes noise during operation
Allows for flexible mounting positions to suit various installations
Integrates a sequence of critical functions such as flow control and an electric on off valve
Features a high suction rate characteristic for effective performance
User friendly display type provides clear visibility of operational status
Related links
- Festo Vacuum Generator 6 bar 179 L/min, VABF series
- Festo Vacuum Generator 6 bar 91 L/min, VABF series
- Festo Vacuum Generator 4 bar 99 L/min, VABF series
- Festo Vacuum Generator 6 bar 167 L/min, VABF series
- Festo Vacuum Generator 4 bar 51 L/min, VABF series
- Festo Vacuum Generator 8 bar, VADMI series
- Festo Vacuum Generator 8 bar, VADM series
- Festo Vacuum Generator 0.9 bar, VAD series
