SMC Vacuum Ejector, 1 mm nozzle, -88 kPa 24 L/min, ZH series
- RS Stock No.:
- 398-740
- Mfr. Part No.:
- ZH10DSA-06-06-08NS
- Manufacturer:
- SMC
Subtotal (1 unit)*
€29.81
(exc. VAT)
€36.67
(inc. VAT)
Limited stock
- 7 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.81 |
*price indicative
- RS Stock No.:
- 398-740
- Mfr. Part No.:
- ZH10DSA-06-06-08NS
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Ejector | |
| Maximum Suction Flow | 24L/min | |
| Maximum Vacuum Pressure | -88kPa | |
| Nozzle Diameter | 1mm | |
| Series | ZH | |
| Silencer | Yes | |
| Maximum Supply Pressure | 0.45MPa | |
| Supply Port Size | 6 mm | |
| Vacuum Port Size | 6 mm | |
| Vacuum Port Type | Rc/G/NPT | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Exhaust Port Size | 8 mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Ejector | ||
Maximum Suction Flow 24L/min | ||
Maximum Vacuum Pressure -88kPa | ||
Nozzle Diameter 1mm | ||
Series ZH | ||
Silencer Yes | ||
Maximum Supply Pressure 0.45MPa | ||
Supply Port Size 6 mm | ||
Vacuum Port Size 6 mm | ||
Vacuum Port Type Rc/G/NPT | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Exhaust Port Size 8 mm | ||
- COO (Country of Origin):
- JP
SMC Series ZH Vacuum Ejector, 24L/min Maximum Suction Flow, -88kPa Maximum Vacuum Pressure - ZH10DSA-06-06-08NS
This vacuum ejector provides Compact pneumatic suction generation for automated handling and vacuum transfer tasks. Designed for integration into control systems, it draws vacuum from a compressed Air supply and vents through an exhaust silencer, making it suitable for confined industrial assemblies that require a small, efficient vacuum source.
Features & Benefits
• Nozzle 1mm delivers focused vacuum for small pick-ups
• Maximum vacuum -88kPa enables reliable part retention
• Supply pressure up to 0.45MPa allows robust pneumatic drive
• Suction flow 24L/min supports moderate-speed handling cycles
• One-touch 6mm ports simplify tubing connection and routing
• Built-in silencer reduces exhaust noise during operation
• Maximum vacuum -88kPa enables reliable part retention
• Supply pressure up to 0.45MPa allows robust pneumatic drive
• Suction flow 24L/min supports moderate-speed handling cycles
• One-touch 6mm ports simplify tubing connection and routing
• Built-in silencer reduces exhaust noise during operation
Applications
• Suitable for pick-and-place of electronic components in assembly
• Ideal for vacuum grippers on Compact robotic end-effectors
• used with small material transfer systems in automation lines
• Can be used for laboratory sample handling and sorting
• Suitable for retrofit on machines with limited installation space
• Ideal for vacuum grippers on Compact robotic end-effectors
• used with small material transfer systems in automation lines
• Can be used for laboratory sample handling and sorting
• Suitable for retrofit on machines with limited installation space
What tubing materials are compatible with the unit?
Soft nylon, nylon and polyurethane tubing may be used with the one-touch fittings.
What operating temperatures can be expected during use?
The unit tolerates ambient and medium temperatures between -5°C and 50°C.
Which port sizes are provided for supply, vacuum and exhaust?
Supply and vacuum connections use 6mm one-touch fittings while the exhaust uses an 8mm one-touch fitting.
How is the device mounted or accessorised?
It is supplied without a bracket and includes a silencer as part of the accessory set.
Related links
- SMC Vacuum Generator -88 kPa 24 L/min, ZH series
- SMC Vacuum Ejector -88 kPa 24 L/min, ZH series
- SMC Vacuum Ejector -88 kPa 65 L/min, ZH series
- SMC Vacuum Ejector -88 kPa 55 L/min, ZH series
- SMC Vacuum Ejector -88 kPa 40 L/min, ZH series
- SMC Vacuum Ejector 48 kPa 24 L/min, ZH series
- SMC Vacuum Ejector -88 kPa 5 L/min, ZH series
- SMC Vacuum Ejector -88 kPa 12 L/min, ZH series
