SMC Vacuum Ejector, 1 mm nozzle, -88 kPa 24 L/min, ZH series
- RS Stock No.:
- 398-741
- Mfr. Part No.:
- ZH10S-X267
- Manufacturer:
- SMC
Subtotal (1 unit)*
€144.25
(exc. VAT)
€177.43
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €144.25 |
*price indicative
- RS Stock No.:
- 398-741
- Mfr. Part No.:
- ZH10S-X267
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Suction Flow | 24L/min | |
| Product Type | Vacuum Ejector | |
| Maximum Vacuum Pressure | -88kPa | |
| Nozzle Diameter | 1mm | |
| Series | ZH | |
| Silencer | Yes | |
| Supply Port Type | One-Touch Fitting | |
| Maximum Supply Pressure | 0.45MPa | |
| Vacuum Port Type | One-Touch Fitting | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Suction Flow 24L/min | ||
Product Type Vacuum Ejector | ||
Maximum Vacuum Pressure -88kPa | ||
Nozzle Diameter 1mm | ||
Series ZH | ||
Silencer Yes | ||
Supply Port Type One-Touch Fitting | ||
Maximum Supply Pressure 0.45MPa | ||
Vacuum Port Type One-Touch Fitting | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
SMC Series ZH Vacuum Ejector, 24L/min Maximum Suction Flow, 0.45Mpa Maximum Supply Pressure - ZH10S-X267
This vacuum ejector is a Compact pneumatic device designed to generate vacuum for pick-and-place and small-part handling in automated systems. It operates from a compressed Air supply and is equipped with an integrated silencer and one-touch fittings for quick connection. Suited to production environments in automation, electronics and mechanical workshops, it provides a practical vacuum source where a Compact, in-line ejector is required.
Features & Benefits
• Maximum suction flow 24 L/min delivers consistent pick-up capacity
• Supply pressure rating 0.45 MPa supports standard pneumatic supplies
• Maximum vacuum pressure -88 kPa yields strong holding force
• 1mm nozzle enables precise vacuum control for small parts
• Built-in silencer reduces exhaust noise during continuous use
• One-touch fittings simplify installation and removal
• Supply pressure rating 0.45 MPa supports standard pneumatic supplies
• Maximum vacuum pressure -88 kPa yields strong holding force
• 1mm nozzle enables precise vacuum control for small parts
• Built-in silencer reduces exhaust noise during continuous use
• One-touch fittings simplify installation and removal
Applications
• Suitable for automated pick-and-place of small electronic components
• Ideal for vacuum gripping of precision parts up to light weights
• used with manifold systems for centralised or individual vacuum supply
• can be used with vacuum pads and switching valves in ejector systems
• Ideal for vacuum gripping of precision parts up to light weights
• used with manifold systems for centralised or individual vacuum supply
• can be used with vacuum pads and switching valves in ejector systems
What connection method does it use for supply and vacuum lines?
It employs one-touch fittings on supply and vacuum ports to allow Rapid tube insertion and removal without tools.
How does the nozzle size influence performance?
The 1mm nozzle restricts flow to improve vacuum level control, making it appropriate for small nozzles or delicate workpieces.
Can it handle higher supply pressures for increased throughput?
The specified maximum supply pressure is 0.45 MPa
operation should remain at or below this Value to match the rated flow and vacuum characteristics.
What exhaust management is provided for manifolded installations?
An integrated silencer is fitted for local exhaust attenuation
for centralised exhaust, ensure piping back pressure remains low to avoid performance loss.
Which environments is it intended for within industry?
It is intended for use in industrial compressed-air environments such as automation lines, electronics assembly and mechanical manufacturing where a Compact vacuum generator is required.
Related links
- SMC Vacuum Ejector -88 kPa 24 L/min, ZH series
- SMC Vacuum Generator -88 kPa 24 L/min, ZH series
- SMC Vacuum Ejector 48 kPa 24 L/min, ZH series
- SMC Vacuum Ejector -88 kPa 65 L/min, ZH series
- SMC Vacuum Ejector -88 kPa 55 L/min, ZH series
- SMC Vacuum Ejector -88 kPa 40 L/min, ZH series
- SMC Vacuum Ejector -0.88 bar 24 L/min, ZH series
- SMC Vacuum Ejector -88 kPa 5 L/min, ZH series
