Festo Vacuum Generator, 2 mm nozzle, 8 bar 65 L/min, VADMI series
- RS Stock No.:
- 711-462
- Mfr. Part No.:
- VADMI-200-P
- Manufacturer:
- Festo
Image representative of range
Subtotal (1 unit)*
€880.96
(exc. VAT)
€1,083.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €880.96 |
*price indicative
- RS Stock No.:
- 711-462
- Mfr. Part No.:
- VADMI-200-P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Suction Flow | 65L/min | |
| Product Type | Vacuum Generator | |
| Maximum Vacuum Pressure | 8bar | |
| Nozzle Diameter | 2mm | |
| Series | VADMI | |
| Silencer | Yes | |
| Vacuum Port Size | 3/8 | |
| Supply Port Thread Standard | G | |
| Supply Port Type | Threaded | |
| Maximum Supply Pressure | 8bar | |
| Vacuum Port Thread Standard | G | |
| Supply Port Size | 1/4 | |
| Minimum Operating Temperature | 0°C | |
| Vacuum Port Type | Threaded | |
| Maximum Operating Temperature | +50°C | |
| Standards/Approvals | RCM trademark<BR/>c UL us - Recognized (OL) | |
| Model Number | 162532 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Suction Flow 65L/min | ||
Product Type Vacuum Generator | ||
Maximum Vacuum Pressure 8bar | ||
Nozzle Diameter 2mm | ||
Series VADMI | ||
Silencer Yes | ||
Vacuum Port Size 3/8 | ||
Supply Port Thread Standard G | ||
Supply Port Type Threaded | ||
Maximum Supply Pressure 8bar | ||
Vacuum Port Thread Standard G | ||
Supply Port Size 1/4 | ||
Minimum Operating Temperature 0°C | ||
Vacuum Port Type Threaded | ||
Maximum Operating Temperature +50°C | ||
Standards/Approvals RCM trademark<BR/>c UL us - Recognized (OL) | ||
Model Number 162532 | ||
- COO (Country of Origin):
- DE
Festo VADMI Series Vacuum Generator, 65L/min Maximum Suction Flow, 8 Bar Maximum Supply Pressure - VADMI-200-P, Numeric Part Number: 162532
This vacuum generator provides pneumatic suction for automation and handling systems, converting compressed Air into a controlled vacuum source for pick-and-place and holding tasks within industrial environments. It is compatible with threaded supply and vacuum connections and includes an integrated silencer to reduce exhaust noise during operation.
Features and Benefits:
• Maximum suction flow 65 L/min delivers reliable handling capacity • Nozzle diameter 2mm optimises Rapid vacuum response • Maximum supply pressure 8 bar enables robust pneumatic drive • Threaded supply port 1/4 G permits standard pipe connection • Threaded vacuum port 3/8 G supports common vacuum fittings • Operates between 0°C and +50°C for typical plant conditions
Applications
• Suitable for automated pick-and-place in electronics assembly • Ideal for sheet or small-part handling in mechanical lines • Used with pneumatic grippers for workholding in production • Can be used for vacuum-assisted testing in electrical workshops
What approvals and markings are present on the unit?
It carries the RCM trademark and is recognised under c UL us marking for industrial use.
How is acoustic emission managed during exhaust?
An incorporated silencer attenuates expelled Air to lower operational noise levels.
What connection standards apply to the ports?
Both supply and vacuum threads conform to G standard threading for compatibility.
What is the maximum vacuum capability relative to supply?
The device is rated for vacuum and supply pressures up to 8 bar, supporting consistent suction performance.
Related links
- Festo Vacuum Generator 0.85 bar 65 L/min, VADMI series
- Festo Vacuum Generator 8 bar 100 L/min, VADMI series
- Festo Vacuum Generator 8 bar 100 L/min, VADMI series
- Festo Vacuum Generator 8 bar 330 L/min, VADMI series
- Festo Vacuum Generator 8 bar, VADMI series
- Festo Vacuum Generator 8 bar, VADMI series
- Festo Vacuum Generator 8 bar, VADM series
- Festo Vacuum Generator 8 bar 90 L/min, VN series
