Festo Vacuum Generator, 2 mm nozzle, 8 bar 330 L/min, VADMI series
- RS Stock No.:
- 711-464
- Mfr. Part No.:
- VAD-ME-I-3/8
- Manufacturer:
- Festo
Image representative of range
Subtotal (1 unit)*
€493.30
(exc. VAT)
€606.76
(inc. VAT)
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €493.30 |
*price indicative
- RS Stock No.:
- 711-464
- Mfr. Part No.:
- VAD-ME-I-3/8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Generator | |
| Maximum Suction Flow | 330L/min | |
| Maximum Vacuum Pressure | 8bar | |
| Nozzle Diameter | 2mm | |
| Series | VADMI | |
| Vacuum Port Thread Standard | G | |
| Supply Port Thread Standard | G | |
| Vacuum Port Type | Threaded | |
| Minimum Operating Temperature | 0°C | |
| Supply Port Size | 1/4 | |
| Maximum Supply Pressure | 8bar | |
| Vacuum Port Size | 3/8 | |
| Maximum Operating Temperature | +50°C | |
| Model Number | 35533 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Generator | ||
Maximum Suction Flow 330L/min | ||
Maximum Vacuum Pressure 8bar | ||
Nozzle Diameter 2mm | ||
Series VADMI | ||
Vacuum Port Thread Standard G | ||
Supply Port Thread Standard G | ||
Vacuum Port Type Threaded | ||
Minimum Operating Temperature 0°C | ||
Supply Port Size 1/4 | ||
Maximum Supply Pressure 8bar | ||
Vacuum Port Size 3/8 | ||
Maximum Operating Temperature +50°C | ||
Model Number 35533 | ||
- COO (Country of Origin):
- DE
Festo VADMI Series Vacuum Generator, 330L/min Maximum Suction Flow, 8 Bar Maximum Supply Pressure - VAD-ME-I-3/8, Numeric Part Number: 35533
This vacuum generator provides Compact vacuum generation for industrial automation tasks, converting compressed Air into suction for pick-and-place and handling operations. It is designed to integrate with pneumatic systems and supports typical factory‑floor temperature ranges and supply pressures for consistent operation.
Features and Benefits:
• Maximum suction flow 330 L/min for Faster cycle rates • Operates from 0-50°C for standard indoor environments • Accepts supply pressure up to 8 bar for high‑pressure systems • Nozzle diameter 2mm for precise vacuum delivery • Threaded vacuum port G3/8 for secure pipe connections • Supply port G1/4 with threaded fitting for simple installation
Applications
• Suitable for pneumatic pick‑and‑place in assembly lines • Ideal for handling electronic components during manufacturing • Used with vacuum cups for mechanical sheet lifting • Can be used for suction in packaging and labelling machines
What thread standards are used for connection interfaces?
The vacuum Interface uses a G‑threaded fitting while the supply uses a threaded G1/4 connection to match common pneumatic fittings.
How does the unit cope with high supply pressures?
It is specified to accept supply pressures up to 8 bar, allowing integration with typical industrial compressed‑air supplies without additional pressure reduction.
What vacuum port type is provided for piping?
A threaded G3/8 vacuum port is provided to ensure a tight mechanical joint with compatible tubing and fittings.
Are there specified operating temperature limits for storage and use?
The operational range is defined between 0°C and +50°C, indicating suitability for standard indoor production environments.
Related links
- Festo Vacuum Generator 8 bar 65 L/min, VADMI series
- Festo Vacuum Generator 8 bar 100 L/min, VADMI series
- Festo Vacuum Generator 0.85 bar 65 L/min, VADMI series
- Festo Vacuum Generator 8 bar 100 L/min, VADMI series
- Festo Vacuum Generator 0.9 bar, VAD series
- Festo Vacuum Generator 8 bar, VADMI series
- Festo Vacuum Generator 8 bar, VADMI series
- Festo Vacuum Generator 8 bar, VADM series
