Festo Vacuum Generator, 1.4 mm nozzle, 8 bar 100 L/min, VADMI series

Image representative of range

Subtotal (1 unit)*

€860.72

(exc. VAT)

€1,058.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€860.72

*price indicative

RS Stock No.:
711-395
Mfr. Part No.:
VADMI-140-P
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Vacuum Generator

Maximum Suction Flow

100L/min

Maximum Vacuum Pressure

8bar

Nozzle Diameter

1.4mm

Series

VADMI

Silencer

Yes

Exhaust Port Thread Standard

G

Vacuum Port Thread Standard

G

Vacuum Port Type

Threaded

Minimum Operating Temperature

0°C

Maximum Supply Pressure

8bar

Vacuum Port Size

1/4

Exhaust Port Type

Threaded

Maximum Operating Temperature

60°C

Standards/Approvals

c UL us, RCM

Exhaust Port Size

1/8

Model Number

162530

COO (Country of Origin):
DE

Festo VADMI Series Vacuum Generator, 100L/min Maximum Suction Flow, 8 Bar Maximum Supply Pressure - VADMI-140-P, Numeric Part Number: 162530


This vacuum generator is a Compact pneumatic device that creates suction for pick-and-place and handling operations in industrial settings. It connects to compressed Air supplies and delivers vacuum to threaded fittings while incorporating an exhaust silencer to reduce noise during operation. The unit is intended for automation and mechanical systems operating within typical industrial temperature ranges.

Features and Benefits:


• Maximum suction flow 100 L/min for Faster cycle times
• Operates with supply pressure up to 8 bar for robust performance
• Nozzle diameter 1.4mm to provide focused vacuum generation
• Threaded vacuum port 1/4 G for secure piping connections
• Threaded exhaust 1/8 G with silencer to lower acoustic output
• Rated for operation between 0°C and 60°C for varied environments

Applications


• Suitable for automated pick-and-place in electronics assembly
• Ideal for gripping components on production lines in mechanical workshops
• Used with vacuum cups for PCB handling and component transfer
• Can be used for small-part handling in electrical device manufacture

What thread standards are used for fluid connections?


Both the vacuum and exhaust ports use G-threaded fittings to match common pneumatic piping.

How does the unit handle safety approvals for industrial use?


It meets cULus and RCM approvals indicating conformity with specified regional requirements.

What type of exhaust termination is provided?


An integrated threaded exhaust with a fitted silencer reduces noise and allows secure attachment.

What maximum vacuum pressure can be generated relative to supply?


The device is specified to operate with vacuum and supply pressures up to 8 bar, enabling high vacuum levels when combined with appropriate supply conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy