Festo Vacuum Generator, 1.4 mm nozzle, 8 bar 100 L/min, VADMI series
- RS Stock No.:
- 711-397
- Mfr. Part No.:
- VAD-ME-I-1/4
- Manufacturer:
- Festo
Subtotal (1 unit)*
€482.95
(exc. VAT)
€594.03
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €482.95 |
*price indicative
- RS Stock No.:
- 711-397
- Mfr. Part No.:
- VAD-ME-I-1/4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Generator | |
| Maximum Suction Flow | 100L/min | |
| Maximum Vacuum Pressure | 8bar | |
| Nozzle Diameter | 1.4mm | |
| Series | VADMI | |
| Silencer | No | |
| Exhaust Port Type | Threaded | |
| Maximum Supply Pressure | 8bar | |
| Vacuum Port Size | 1/4 | |
| Minimum Operating Temperature | 0°C | |
| Exhaust Port Thread Standard | G | |
| Vacuum Port Thread Standard | G | |
| Vacuum Port Type | Threaded | |
| Maximum Operating Temperature | 50°C | |
| Model Number | 35532 | |
| Exhaust Port Size | 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Generator | ||
Maximum Suction Flow 100L/min | ||
Maximum Vacuum Pressure 8bar | ||
Nozzle Diameter 1.4mm | ||
Series VADMI | ||
Silencer No | ||
Exhaust Port Type Threaded | ||
Maximum Supply Pressure 8bar | ||
Vacuum Port Size 1/4 | ||
Minimum Operating Temperature 0°C | ||
Exhaust Port Thread Standard G | ||
Vacuum Port Thread Standard G | ||
Vacuum Port Type Threaded | ||
Maximum Operating Temperature 50°C | ||
Model Number 35532 | ||
Exhaust Port Size 1/8 | ||
- COO (Country of Origin):
- DE
Festo VADMI Series Vacuum Generator, 100 L/min Maximum Suction Flow, 1/4 Vacuum Port Size - VAD-ME-I-1/4, Numeric Part Number: 35532
This vacuum generator converts compressed Air into a suction source for automation tasks, providing a Compact pneumatic solution for pick-and-place and handling operations. It is designed for industrial environments, accepting threaded vacuum and exhaust connections and operating across typical workshop temperatures.
Features and Benefits:
• Maximum suction flow 100L/min delivers steady pick-and-place throughput • Operates with supply pressure up to 8 bar for high actuation flexibility • Withstands ambient temperatures up to 50°C for warm environments • No silencer reduces footprint and simplifies installation • 1.4mm nozzle diameter supports precise small-volume suction
Applications
• Suitable for automated component pick-and-place in electronics assembly • Ideal for vacuum-based gripping on production lines in mechanical workshops • Used for handling small parts in electrical panel assembly processes • Can be used with robotic end-effectors requiring Compact vacuum sources
What connection types are provided for system integration?
It uses threaded vacuum and exhaust ports with G-standard threads, enabling direct attachment to compatible pneumatic tubing and fittings.
How does the exhaust Interface affect layout options?
The exhaust port is threaded and sized at 1/8, allowing routed exhaust plumbing or direct connection to existing ducting.
What temperature range is acceptable for continuous operation?
Continuous operation is supported between 0°C and 50°C, so it should be situated where ambient conditions remain within that range.
How does nozzle size influence suction performance?
The 1.4mm nozzle controls flow velocity and helps maintain vacuum stability for small-part handling at the specified suction flow.
Related links
- Festo Vacuum Generator 8 bar 100 L/min, VADMI series
- Festo Vacuum Generator 8 bar 330 L/min, VADMI series
- Festo Vacuum Generator 8 bar 100 L/min, VADMI series
- Festo Vacuum Generator 8 bar 65 L/min, VADMI series
- Festo Vacuum Generator 0.85 bar, VAD series
- Festo Vacuum Generator 8 bar 90 L/min, VN series
- Festo Vacuum Generator 0.85 bar 65 L/min, VADMI series
- Festo Vacuum Generator 5 bar 51.6 L/min, VN series
