Festo Pressure Switch, Push In 3 mm 0bar to 10bar
- RS Stock No.:
- 125-9977
- Mfr. Part No.:
- SPTE-P10R-Q3-V-2.5K
- Manufacturer:
- Festo
Subtotal (1 unit)**
€50.95
(exc. VAT)
€62.67
(inc. VAT)
Temporarily out of stock - back order for despatch 14-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €50.95 |
**price indicative
- RS Stock No.:
- 125-9977
- Mfr. Part No.:
- SPTE-P10R-Q3-V-2.5K
- Manufacturer:
- Festo
Related links
- Festo Pressure Switch, Push In 6 mm 0bar to 10bar
- Festo Pressure Switch, Push In 4 mm 0bar to 10bar
- Festo Pressure Switch, Push In 3 mm -1bar to 0bar
- Festo Pressure Sensor IP40 10 bar
- Festo Pressure Switch, Push In 4 mm -1bar to 0bar
- Festo Pressure Switch, Push In 6 mm -1bar to 0bar
- Festo Pressure Sensor IP65 IP69K 10 bar
- Festo Pressure Switch IP40 10 bar