Festo Pressure Switch, Push In 4 mm 0bar to 10bar
- RS Stock No.:
- 125-9975
- Mfr. Part No.:
- SPTE-P10R-S4-V-2.5K
- Manufacturer:
- Festo
Price Each**
€46.58
(exc. VAT)
€57.29
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €46.58 |
**price indicative
- RS Stock No.:
- 125-9975
- Mfr. Part No.:
- SPTE-P10R-S4-V-2.5K
- Manufacturer:
- Festo
Related links
- Festo Pressure Switch, Push In 4 mm 0bar to 10bar
- Festo Pressure Switch, Push In 6 mm 0bar to 10bar
- Festo Pressure Switch, Push In 3 mm 0bar to 10bar
- Festo Pressure Switch, Push In 4 mm -1bar to 0bar
- Festo Pressure Sensor Controller
- Festo Pressure Switch, Push In 6 mm -1bar to 0bar
- Festo Pressure Switch, Push In 3 mm -1bar to 0bar
- Festo Pressure Sensor IP65 IP69K 10 bar