- RS Stock No.:
- 125-9976
- Mfr. Part No.:
- SPTE-P10R-S6-V-2.5K
- Manufacturer:
- Festo
7 In stock for delivery within 2 working days
Added
Price Each
€46.58
(exc. VAT)
€57.29
(inc. VAT)
Units | Per unit |
1 + | €46.58 |
- RS Stock No.:
- 125-9976
- Mfr. Part No.:
- SPTE-P10R-S6-V-2.5K
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Festo Pressure Transmitter, 0 to 10 Bar, Push-In 6mm - SPTE-P10R-S6-V-2.5K
Choose this transmitter from Festo to measure relative pressure in pneumatic applications. It converts air pressure values into an electrical analogue signal, which is simple and easy to read. The intelligent device provides instantaneous data readings for high levels of accuracy and efficiency. An LED (light-emitting diode) switching status indicator offers a bright display that's clearly visible, even in low-light conditions. This device is ideal for controlling and regulating industrial compressed-air applications thanks to its pressure-measuring range of 0 bar to 10 bar.
• Polarity protected for all electrical connections, which enhances versatility and safety
• Wide operating voltage range of 18V DC to 30V DC
• Push-in sleeve pneumatic connection that's quick and easy to use without any tools
• Nylon polyamide reinforced housing for high electrical, chemical and temperature resistance
• Generous cable length of 2.5m for ease of installation
• Wide operating voltage range of 18V DC to 30V DC
• Push-in sleeve pneumatic connection that's quick and easy to use without any tools
• Nylon polyamide reinforced housing for high electrical, chemical and temperature resistance
• Generous cable length of 2.5m for ease of installation
Applications
• Medical and dental equipment
• Building and construction machinery
• Aeronautical industry
• Building and construction machinery
• Aeronautical industry
Can this pressure transmitter be cleaned if it's used in a dirty environment?
You can clean the exterior of this pressure transmitter using a soft, dry cloth, but you should first ensure that the operating voltage and compressed air sources are switched off.
Specifications
Attribute | Value |
---|---|
Maximum Operating Pressure | 10bar |
Minimum Operating Pressure | 0bar |
Pressure Type | Relative Pressure |
Connection | Push In 6 mm |
Suitable Media | Compressed Air |
Type | Pressure Transmitter |
Voltage Rating | 18 → 30V dc |
Connection Thread Size | 6 mm |
Manufacturer Series | SPTE |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
IP Rating | IP40 |
Pressure Setting Range | 0 → 10bar |
Maximum Pressure Setting | 0bar |
Minimum Pressure Setting | 10bar |
Output Type | Analogue Output |