Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 24V Supply Voltage
- RS Stock No.:
- 446-101
- Mfr. Part No.:
- MF20-24M
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€738.70
(exc. VAT)
€908.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €738.70 |
*price indicative
- RS Stock No.:
- 446-101
- Mfr. Part No.:
- MF20-24M
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Ports Supported | 1 | |
| Product Type | Valve Actuator | |
| Supply Voltage | 24V | |
| Power Rating | 2.5W | |
| Actuator Type | Electric | |
| Function | Double Acting | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Ports Supported 1 | ||
Product Type Valve Actuator | ||
Supply Voltage 24V | ||
Power Rating 2.5W | ||
Actuator Type Electric | ||
Function Double Acting | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The Schneider Electric 24V 20Nm motor operates with a 0 to 10V signal and is designed for VF208 butterfly valve, ensuring precise modulation and reliable system control.
Product destination is butterfly valves
Related links
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 24V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Single Acting, 24V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 230V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 220V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting 230 V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Single Acting, 220V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 24V Supply Voltage
