Schneider Electric Electric 1 Port Valve Actuator - Single Acting, 24V Supply Voltage
- RS Stock No.:
- 459-466
- Mfr. Part No.:
- MF20SR-24M
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,058.52
(exc. VAT)
€1,301.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,058.52 |
*price indicative
- RS Stock No.:
- 459-466
- Mfr. Part No.:
- MF20SR-24M
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Valve Actuator | |
| Number of Ports Supported | 1 | |
| Supply Voltage | 24V | |
| Power Rating | 3W | |
| Actuator Type | Electric | |
| Function | Single Acting | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Valve Actuator | ||
Number of Ports Supported 1 | ||
Supply Voltage 24V | ||
Power Rating 3W | ||
Actuator Type Electric | ||
Function Single Acting | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The Schneider Electric Butterfly Valve Actuator is designed for TRV-S valves, featuring a spring return function and modulating control (2 to 10VDC). It operates on 24Vac/dc power and delivers 20Nm torque, ensuring reliable performance. With an IP54 rating, it provides protection against dust and water ingress, making it suitable for various applications.
Power loss return Spring return
Control signal Proportional and Modulating
Electrical insulation Class III
Related links
- Schneider Electric Electric 1 Port Valve Actuator - Single Acting, 24V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 24V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 230V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Single Acting, 220V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 2 Port Valve Actuator -, 24V Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
