Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 24V Supply Voltage
- RS Stock No.:
- 459-475
- Mfr. Part No.:
- MP130-24M-10M
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€214.73
(exc. VAT)
€264.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €214.73 |
*price indicative
- RS Stock No.:
- 459-475
- Mfr. Part No.:
- MP130-24M-10M
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Valve Actuator | |
| Number of Ports Supported | 1 | |
| Maximum Opening Time | 24s | |
| Maximum Closing Time | 24s | |
| Supply Voltage | 24V | |
| Power Rating | 2W | |
| Actuator Type | Electric | |
| Function | Double Acting | |
| Standards/Approvals | Directive UE RoHS Conforme aux exemptions | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Valve Actuator | ||
Number of Ports Supported 1 | ||
Maximum Opening Time 24s | ||
Maximum Closing Time 24s | ||
Supply Voltage 24V | ||
Power Rating 2W | ||
Actuator Type Electric | ||
Function Double Acting | ||
Standards/Approvals Directive UE RoHS Conforme aux exemptions | ||
- COO (Country of Origin):
- SI
The Schneider Electric 0 to 10V motor is an electric actuator designed for VP228E and VP229E valves, featuring a 10-meter cable for extended connectivity. It operates with a modulating control signal, consuming 2 VA AC power. Additionally, it has a power-loss return function without a spring.
Running time is 24 seconds
Material is Polycarbonate casing
Related links
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 24V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 220V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Single Acting, 24V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 230V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting 230 V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Single Acting, 220V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 24V Supply Voltage
