Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 24V Supply Voltage
- RS Stock No.:
- 459-478
- Mfr. Part No.:
- MP4000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€5,169.93
(exc. VAT)
€6,359.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,169.93 |
*price indicative
- RS Stock No.:
- 459-478
- Mfr. Part No.:
- MP4000
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Valve Actuator | |
| Number of Ports Supported | 1 | |
| Maximum Opening Time | 6s | |
| Maximum Closing Time | 6s | |
| Supply Voltage | 24V | |
| Power Rating | 15W | |
| Actuator Type | Electric | |
| Function | Double Acting | |
| Standards/Approvals | Conforme aux exemptions, Directive UE RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Valve Actuator | ||
Number of Ports Supported 1 | ||
Maximum Opening Time 6s | ||
Maximum Closing Time 6s | ||
Supply Voltage 24V | ||
Power Rating 15W | ||
Actuator Type Electric | ||
Function Double Acting | ||
Standards/Approvals Conforme aux exemptions, Directive UE RoHS | ||
- COO (Country of Origin):
- SI
The Schneider Electric SmartX electric actuator features proportional control with a non-spring return (NSR) mechanism, ensuring precise valve regulation. Operating at 24 VAC, it delivers 4000 N force for robust performance. Designed with a linear motion, it maintains an IP54 rating for protection against dust and water ingress. This version comes without leads, making it adaptable for various system integrations.
Multi-signal actuators can be configured to all common input signals
Auto stroke calibration
LED status indicator
Related links
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 24V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Single Acting, 24V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 220V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 230V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting 230 V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Single Acting, 220V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
