Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 24V Supply Voltage
- RS Stock No.:
- 459-482
- Mfr. Part No.:
- MZ140-24M
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€174.81
(exc. VAT)
€215.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.81 |
*price indicative
- RS Stock No.:
- 459-482
- Mfr. Part No.:
- MZ140-24M
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Ports Supported | 1 | |
| Product Type | Valve Actuator | |
| Supply Voltage | 24V | |
| Power Rating | 2W | |
| Actuator Type | Electric | |
| Function | Double Acting | |
| Standards/Approvals | Directive UE RoHS Conforme | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Ports Supported 1 | ||
Product Type Valve Actuator | ||
Supply Voltage 24V | ||
Power Rating 2W | ||
Actuator Type Electric | ||
Function Double Acting | ||
Standards/Approvals Directive UE RoHS Conforme | ||
- COO (Country of Origin):
- IT
The Schneider Electric Thermal Zone Valve Actuator features modulating control (2 to 10 Vdc) for precise valve regulation. Designed for normally closed (NC) operation, it runs on 24Vac and delivers 140N force for efficient performance. With an IP41 to IP44 rating.
Very compact construction
Silent operation
Related links
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 24V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Single Acting, 24V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting 230 V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 220V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 230V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Single Acting, 220V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 24V Supply Voltage
