Schneider Electric Electric 1 Port Valve Actuator - Single Acting, 24V Supply Voltage
- RS Stock No.:
- 459-643
- Mfr. Part No.:
- MP300-SRD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€297.87
(exc. VAT)
€366.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €297.87 |
*price indicative
- RS Stock No.:
- 459-643
- Mfr. Part No.:
- MP300-SRD
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Valve Actuator | |
| Number of Ports Supported | 1 | |
| Maximum Opening Time | 14s | |
| Supply Voltage | 24V | |
| Power Rating | 9W | |
| Actuator Type | Electric | |
| Function | Single Acting | |
| Standards/Approvals | Directive UE RoHS Conforme aux exemptions, Règlementation REACh Déclaration REACh | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Valve Actuator | ||
Number of Ports Supported 1 | ||
Maximum Opening Time 14s | ||
Supply Voltage 24V | ||
Power Rating 9W | ||
Actuator Type Electric | ||
Function Single Acting | ||
Standards/Approvals Directive UE RoHS Conforme aux exemptions, Règlementation REACh Déclaration REACh | ||
- COO (Country of Origin):
- SI
The Schneider Electric SpaceLogic PIBCV Actuator features multi-signal control with a spring return mechanism (closed valve) for precise regulation. Operating at 24 Vac, it delivers 300 N force, ensuring reliable performance in various applications.
Without Power, the actuator spring drives the valve closed
Multi-Signal input control
Related links
- Schneider Electric Electric 1 Port Valve Actuator - Single Acting, 24V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Single Acting, 220V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 2 Port Valve Actuator -, 24V Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- Connector Tool Kits | Ferrule Tool Kit
