SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- RS Stock No.:
- 766-269
- Mfr. Part No.:
- AVM234SF132-5
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
€920.29
(exc. VAT)
€1,131.96
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €920.29 |
*price indicative
- RS Stock No.:
- 766-269
- Mfr. Part No.:
- AVM234SF132-5
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Valve Actuator | |
| Number of Ports Supported | 3 | |
| Maximum Opening Time | 6s | |
| Supply Voltage | 24V | |
| Power Rating | 10W | |
| Actuator Type | Electric | |
| Function | Actuator | |
| Standards/Approvals | EN IEC 63000:2018 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Valve Actuator | ||
Number of Ports Supported 3 | ||
Maximum Opening Time 6s | ||
Supply Voltage 24V | ||
Power Rating 10W | ||
Actuator Type Electric | ||
Function Actuator | ||
Standards/Approvals EN IEC 63000:2018 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION actuator is designed for precise activation of 2-way and 3-way valves, optimising energy efficiency while ensuring minimal operational noise.
Activation of multiple valve series enables versatility in applications
Features automatic adaptation to valve stroke, safeguarding against power failures
Simple assembly and automatic connection of the spindle simplify installation
Maintenance-free gear unit and robust materials ensure durability and reliability
Related links
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Electric Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Electric 3 Port Seat Valve Actuator -, 24V ac/dc Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Hand Saws | Hacksaws | Pad Saws
- RS PRO 175mm LCD Inclinometer
