Siemens Electric Valve Actuator -, 24V Supply Voltage
- RS Stock No.:
- 639-182
- Mfr. Part No.:
- SSC161.35HF / S55155-A102
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€519.23
(exc. VAT)
€638.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €519.23 |
*price indicative
- RS Stock No.:
- 639-182
- Mfr. Part No.:
- SSC161.35HF / S55155-A102
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Valve Actuator | |
| Maximum Closing Time | 12.5s | |
| Supply Voltage | 24V | |
| Actuator Type | Electric | |
| Standards/Approvals | UKCA, UL60730-1, RoHS, UL60730-2-14 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Valve Actuator | ||
Maximum Closing Time 12.5s | ||
Supply Voltage 24V | ||
Actuator Type Electric | ||
Standards/Approvals UKCA, UL60730-1, RoHS, UL60730-2-14 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Siemens Electromotoric Actuator designed for precise motion control, delivering 300 N of force . It operates on AC/DC 24 V power, providing flexibility for integration into various control systems. The actuator is compatible with DC 0 to 10 V signals, ensuring smooth, responsive, and accurate control over its operation. Its durable design and efficient performance make it ideal for a range of industrial automation applications that require both precision and reliability.
Position and actuator motion indication
CE and UKCA compliant
RoHS compliant
Related links
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 24V Supply Voltage
- Siemens Electric 2 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- Toggle Clamp | Spring Clamps
- Cable Knives | Cable Stripping Knife
- Connector Tool Kits | Ferrule Tool Kit
