Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- RS Stock No.:
- 639-283
- Mfr. Part No.:
- SAS81.03 / S55158-A104
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€312.41
(exc. VAT)
€384.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €312.41 |
*price indicative
- RS Stock No.:
- 639-283
- Mfr. Part No.:
- SAS81.03 / S55158-A104
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Ports Supported | 3 | |
| Product Type | Valve Actuator | |
| Maximum Closing Time | 30s | |
| Supply Voltage | 24V | |
| Power Rating | 1.6W | |
| Actuator Type | Electric | |
| Standards/Approvals | EN60730-x, EAC, UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Ports Supported 3 | ||
Product Type Valve Actuator | ||
Maximum Closing Time 30s | ||
Supply Voltage 24V | ||
Power Rating 1.6W | ||
Actuator Type Electric | ||
Standards/Approvals EN60730-x, EAC, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Electromotoric Actuator designed for precise control in various automation applications, offering 400 N of force and a 5.5 mm stroke. Operating on both AC and DC 24V power, it ensures flexible integration into systems with both power options. The actuator's 3P configuration delivers quick, reliable actuation with a 30-second cycle time, making it suitable for demanding environments. It provides smooth, efficient operation, ensuring high performance even in industrial settings.
Position and status indication
CE and UKCA compliant
RoHS compliant
Related links
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Motor Control, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Bi-Directional, 24V Supply Voltage
- Siemens Electric 2 Port Valve Actuator - Motor Control, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Pipe S-Type, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Motor Control, 230V Supply Voltage
