Siemens Electric 3 Port Valve Actuator - Motor Control, 24V Supply Voltage
- RS Stock No.:
- 282-5253
- Mfr. Part No.:
- SAS81.00 / S55158-A103
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€348.91
(exc. VAT)
€429.16
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €348.91 |
*price indicative
- RS Stock No.:
- 282-5253
- Mfr. Part No.:
- SAS81.00 / S55158-A103
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Valve Actuator | |
| Number of Ports Supported | 3 | |
| Maximum Opening Time | 120s | |
| Supply Voltage | 24V | |
| Actuator Type | Electric | |
| Function | Motor Control | |
| Standards/Approvals | RCM, CE, EAC, EN60730-x, RoHS, UL, cUL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Valve Actuator | ||
Number of Ports Supported 3 | ||
Maximum Opening Time 120s | ||
Supply Voltage 24V | ||
Actuator Type Electric | ||
Function Motor Control | ||
Standards/Approvals RCM, CE, EAC, EN60730-x, RoHS, UL, cUL | ||
- COO (Country of Origin):
- CH
Siemens Electromotoric Actuator, 400N, 5.5mm, AC/DC 24 V, 3P, 120s Opening time - S55158-A103
This electromotoric actuator from Siemens is designed to provide efficient control and operation of valves in heating and ventilation systems. With a maximum opening time of 120 seconds and support for 3 ports, this actuator offers precise control and reliability.
Features & Benefits
• Easy installation and no adjustments required
• Power-dependent seat detection for accurate valve stroke
• The actuator provides a strong force of 400N, ensuring reliable and effective operation in various applications that require significant actuation power
• With a precise stroke length of 5.5mm, the actuator allows for fine-tuned control, enhancing the accuracy and performance of the system it is integrated into
• Operating on AC/DC 24V, the actuator is compatible with standard electrical systems, making it easy to install and use in a wide range of environments
• The 3-position control feature allows for straightforward and efficient operation, providing clear and defined actuation positions for better control and reliability
Applications
• Can be used for operating Siemens 2-port and 3-port valves with 5.5mm stroke
• Used as control and shutoff valves in heating and ventilation plants
• Ideal for mounting on valves with 4mm or 5.5mm stroke
Can it be used in both indoor and outdoor applications?
The actuator is recommended for indoor use only.
Will it require any adjustments during installation?
No adjustments are necessary for mounting on valves.
Related links
- Siemens Electric 3 Port Valve Actuator - Motor Control, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Motor Control, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 230V Supply Voltage
- Siemens Electric 2 Port Valve Actuator - Motor Control, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 230V Supply Voltage
- SAUTER REGULATION Electric 3 Port Seat Valve Actuator - Motor Control, 24V ac/dc Supply Voltage
