SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- RS Stock No.:
- 766-270
- Mfr. Part No.:
- AVM234SF132-6
- Manufacturer:
- SAUTER REGULATION
Image representative of range
Subtotal (1 unit)*
€1,061.31
(exc. VAT)
€1,305.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,061.31 |
*price indicative
- RS Stock No.:
- 766-270
- Mfr. Part No.:
- AVM234SF132-6
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Valve Actuator | |
| Number of Ports Supported | 3 | |
| Maximum Opening Time | 6s | |
| Supply Voltage | 24V | |
| Power Rating | 10W | |
| Actuator Type | Electric | |
| Function | Actuator | |
| Standards/Approvals | EN IEC 63000:2018 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Valve Actuator | ||
Number of Ports Supported 3 | ||
Maximum Opening Time 6s | ||
Supply Voltage 24V | ||
Power Rating 10W | ||
Actuator Type Electric | ||
Function Actuator | ||
Standards/Approvals EN IEC 63000:2018 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION valve actuator designed for precise control and energy efficiency in HVAC applications, featuring a sophisticated electronic control unit that ensures optimal operation across a range of valve types.
Activation capability for 2-way and 3-way valves enhances versatility
Automatic signal detection simplifies setup with minimal intervention required
Customisable characteristic selection allows for tailored operation
Robust construction ensures longevity in demanding environments
Integrated manual adjustment feature supports user control during installation
Related links
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Electric 3 Port Seat Valve Actuator -, 24V ac/dc Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- SAUTER REGULATION Electric Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Electric 3 Port Seat Valve Actuator - Motor Control, 24V ac/dc Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Draw Wires & Fish Tapes
