SAUTER REGULATION Rotary Rotary Actuator - Actuator, 230V Supply Voltage

Image representative of range

Subtotal (1 unit)*

€199.74

(exc. VAT)

€245.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€199.74

*price indicative

RS Stock No.:
766-496
Mfr. Part No.:
AKM105F120
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Rotary Actuator

Maximum Opening Time

120s

Supply Voltage

230V

Power Rating

2W

Actuator Type

Rotary

Function

Actuator

Maximum Torque Rating

4nm

Standards/Approvals

III as per IEC 60730

COO (Country of Origin):
DE
The SAUTER REGULATION unique actuator offers reliable operation for 2- and 3-way ball valves, optimising energy efficiency with its torque-dependent cut-off feature for effective energy usage.

Designed for actuating 2- and 3-way ball valves up to DN 50 without tools

Equipped with a maintenance-free gear unit for improved reliability

Responds quickly with a minimum response time of 200 MS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy