Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- RS Stock No.:
- 271-7765
- Mfr. Part No.:
- VZBA-1"-GGG-63-32T-F0405-V4V4T-PS30-R-90-4-C
- Manufacturer:
- Festo
Subtotal (1 unit)*
€653.81
(exc. VAT)
€804.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €653.81 |
*price indicative
- RS Stock No.:
- 271-7765
- Mfr. Part No.:
- VZBA-1"-GGG-63-32T-F0405-V4V4T-PS30-R-90-4-C
- Manufacturer:
- Festo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Ports Supported | 2 | |
| Product Type | Actuated Ball Valve | |
| Actuator Type | Pneumatic | |
| Function | Spark Plug | |
| Standards/Approvals | ATEX, VDMA24364 zone III, RoHS, ISO 8573-1:2010 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Ports Supported 2 | ||
Product Type Actuated Ball Valve | ||
Actuator Type Pneumatic | ||
Function Spark Plug | ||
Standards/Approvals ATEX, VDMA24364 zone III, RoHS, ISO 8573-1:2010 | ||
The Festo Ball valve actuator unit is a combination of a pneumatic quarter turn actuator and a ball valve which provides a flexible electric or pneumatic actuation. The sensor boxes or limit switches can be mounted directly on the actuator unit for sensing the end positions.
Corrosion and acid resistant designs
Related links
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Spark Plug
- Festo Pneumatic Actuated Ball Valve - Shaft
- Festo Stainless Steel Threaded Ball Valve
- Festo Ball type Pneumatic Operated Process Valve EN 10226-1, Female 1 in
- Insertion & Extraction Tools
- Hand Saws | Hacksaws | Pad Saws
- Connector Wrenches
