Siemens Electric 3 Port Valve Actuator - Motor Control, 24V Supply Voltage
- RS Stock No.:
- 282-5251
- Mfr. Part No.:
- SAS61.03 / S55158-A100
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€441.95
(exc. VAT)
€543.60
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €441.95 |
*price indicative
- RS Stock No.:
- 282-5251
- Mfr. Part No.:
- SAS61.03 / S55158-A100
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Valve Actuator | |
| Number of Ports Supported | 3 | |
| Maximum Opening Time | 30s | |
| Supply Voltage | 24V | |
| Power Rating | 5.3W | |
| Actuator Type | Electric | |
| Function | Motor Control | |
| Standards/Approvals | RoHS, EN60730-x, EAC, UL, RCM, CE, cUL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Valve Actuator | ||
Number of Ports Supported 3 | ||
Maximum Opening Time 30s | ||
Supply Voltage 24V | ||
Power Rating 5.3W | ||
Actuator Type Electric | ||
Function Motor Control | ||
Standards/Approvals RoHS, EN60730-x, EAC, UL, RCM, CE, cUL | ||
- COO (Country of Origin):
- CH
Siemens Electromotoric Actuator, 400N Force, 5.5mm Stroke, AC/DC 24 V, DC 0 to 10 V/DC 4 to 20 mA, Maximum Opening Time 30 seconds - S55158-A100
This electromotoric actuator by Siemens is designed for precise control in various applications. It offers reliability, efficiency, and high performance in handling valves. With its fast 30-second opening time, this actuator ensures quick and smooth operation for optimal results.
Features & Benefits
• Comes with two to three supported ports for versatile usage
• Supply voltage of 24V for efficient and stable power delivery
• Maximum opening time of 30s for efficient performance
• Supports control signals in the form of DC voltage (0 to 10 V) or current (4 to 20 mA)
• Designed for precise positioning with 5.5mm stroke and 400N positioning force
Applications
• Ideal for controlling and regulating the flow of fluids in heating and ventilation systems
• Suitable for use in various mechanical systems requiring precise valve actuation
• Designed for use in HVAC systems for precise control and regulation
Can it handle different types of valves?
This actuator is capable of operating Siemens 2-port and 3-port valves with ease.
Will it work with various control signal inputs?
Yes, the actuator accepts a wide range of control signals, including DC 0 to 10V, DC 4 to 20mA, and 0 to 1000Ω.
Is it suitable for use in both indoor and outdoor applications?
The actuator is designed for indoor use, but with the optional weather shield, it can be used outdoors as well.
Related links
- Siemens Electric 3 Port Valve Actuator - Motor Control, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Motor Control, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 24V Supply Voltage
- SAUTER REGULATION Electric 3 Port Seat Valve Actuator - Motor Control, 24V ac/dc Supply Voltage
- Siemens Electric 2 Port Valve Actuator - Motor Control, 230V Supply Voltage
- Siemens Electro Mechanical 3 Port Actuator - Transducer, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
