Siemens Electric 2 Port Valve Actuator -, 230V Supply Voltage
- RS Stock No.:
- 282-5263
- Mfr. Part No.:
- SFA21/18 / BPZ:SFA21/18
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€120.95
(exc. VAT)
€148.77
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.95 |
*price indicative
- RS Stock No.:
- 282-5263
- Mfr. Part No.:
- SFA21/18 / BPZ:SFA21/18
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Ports Supported | 2 | |
| Product Type | Valve Actuator | |
| Maximum Opening Time | 10s | |
| Maximum Closing Time | 10s | |
| Supply Voltage | 230V | |
| Power Rating | 12VA | |
| Actuator Type | Electric | |
| Standards/Approvals | RoHS compliant since 01.02.2001, WEEE Take-Back Obligation | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Ports Supported 2 | ||
Product Type Valve Actuator | ||
Maximum Opening Time 10s | ||
Maximum Closing Time 10s | ||
Supply Voltage 230V | ||
Power Rating 12VA | ||
Actuator Type Electric | ||
Standards/Approvals RoHS compliant since 01.02.2001, WEEE Take-Back Obligation | ||
- COO (Country of Origin):
- KR
Siemens Electromotoric Actuator, 200N, 2.5mm, AC 230 V, 2P - BPZ:SFA21/18
This electromotoric actuator by Siemens is designed for efficient control in heating, ventilation, air conditioning, and refrigeration systems. With a fast closing and opening time of 10 seconds, this 2-port actuator is ideal for precise control applications. Its 230V supply voltage ensures reliable performance in various settings.
Features & Benefits
• The actuator provides a strong force of 200 N, ensuring reliable and effective operation in various applications that require significant actuation power
• With a precise stroke length of 2.5 mm, the actuator allows for fine-tuned control, enhancing the accuracy and performance of the system it is integrated into
• Operating on AC 230V, the actuator is compatible with standard electrical systems, making it easy to install and use in a wide range of environments
• The 2-position control feature allows for straightforward and efficient operation, providing clear and defined actuation positions for better control and reliability
• Spring return mechanism for reliable operation
Applications
• Primarily used in heating, ventilation, air conditioning, and refrigeration systems
• Ideal for water-based control of low-temperature hot water and cooling water
• Compatible with Siemens zone valves for seamless integration
Can it be used in heating systems?
Yes, it is suitable for heating, ventilation, and air conditioning systems.
Will it work with Siemens zone valves?
Yes, it is designed to work seamlessly with Siemens zone valves.
Is manual adjustment available?
Yes, the actuator features manual adjustment for customised settings.
Related links
- Siemens Electric 2 Port Valve Actuator -, 230V Supply Voltage
- Siemens Electric 2 Port Valve Actuator - Motor Control, 230V Supply Voltage
- Siemens Electric 2 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 2 Port Valve Actuator - Straight, 230V ac Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Motor Control, 230V Supply Voltage
- Lump & Claw Hammers
