Siemens Electric 2 Port Valve Actuator - Straight, 230V ac Supply Voltage
- RS Stock No.:
- 287-8697
- Mfr. Part No.:
- GMA321.9E / BPZ:GMA321.9E
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€302.51
(exc. VAT)
€372.09
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €302.51 |
*price indicative
- RS Stock No.:
- 287-8697
- Mfr. Part No.:
- GMA321.9E / BPZ:GMA321.9E
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Ports Supported | 2 | |
| Product Type | Valve Actuator | |
| Maximum Opening Time | 90s | |
| Maximum Closing Time | 15s | |
| Supply Voltage | 230V ac | |
| Power Rating | 4.5W | |
| Actuator Type | Electric | |
| Function | Straight | |
| Maximum Torque Rating | 7Nm | |
| Standards/Approvals | RoHS Directive | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Ports Supported 2 | ||
Product Type Valve Actuator | ||
Maximum Opening Time 90s | ||
Maximum Closing Time 15s | ||
Supply Voltage 230V ac | ||
Power Rating 4.5W | ||
Actuator Type Electric | ||
Function Straight | ||
Maximum Torque Rating 7Nm | ||
Standards/Approvals RoHS Directive | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
The Siemens AC 230 V operating voltage rotary actuator designed for ball valves. It is a reliable and robust device that ensures efficient operation regardless of load. With its fail-safe function, it is suitable for use in 2-position, 3-position, and modulating control systems in heating, ventilation, and air conditioning plants. The actuator can be used with both internally and externally threaded connections, with a nominal torque of 7 Nm. It is prewired with a 0.9 m connecting cable for easy installation.
Fail-safe function for reliable operation
Maintenance-free and low-noise gears
Suitable for use with modulating, 2-position, or 3-position controllers
Robust DC motors ensure efficient operation
Internally and externally threaded connections for easy installation
Prewired with a 0.9 m connecting cable
Nominal torque of 7 Nm
Related links
- Siemens Electric 2 Port Valve Actuator -, 230V Supply Voltage
- Siemens Electric 2 Port Valve Actuator - Motor Control, 230V Supply Voltage
- Siemens Electric 2 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 230V Supply Voltage
- Siemens Electric Valve Actuator - Straight, 230V ac Supply Voltage
- Siemens Electric 6 Port Valve Actuator - Straight, 24V ac Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Pipe S-Type, 230V ac Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Electromechanical, 24V ac Supply Voltage
