Siemens Electric 3 Port Valve Actuator -, 230V Supply Voltage
- RS Stock No.:
- 282-5264
- Mfr. Part No.:
- SKB32.51 / BPZ:SKB32.51
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,646.75
(exc. VAT)
€2,025.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,646.75 |
*price indicative
- RS Stock No.:
- 282-5264
- Mfr. Part No.:
- SKB32.51 / BPZ:SKB32.51
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Valve Actuator | |
| Number of Ports Supported | 3 | |
| Maximum Opening Time | 120s | |
| Maximum Closing Time | 120s | |
| Supply Voltage | 230V | |
| Power Rating | 12W | |
| Actuator Type | Electric | |
| Standards/Approvals | RoHS directive Since:28.02.2019, WEEE Take-Back Obligation | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Valve Actuator | ||
Number of Ports Supported 3 | ||
Maximum Opening Time 120s | ||
Maximum Closing Time 120s | ||
Supply Voltage 230V | ||
Power Rating 12W | ||
Actuator Type Electric | ||
Standards/Approvals RoHS directive Since:28.02.2019, WEEE Take-Back Obligation | ||
- COO (Country of Origin):
- DE
Siemens Electrohydraulic Actuator, 2800N Force, 20mm Stroke, AC 230 V, 3P, Spring Return - BPZ:SKB32.51
This electrohydraulic actuator by Siemens is designed to provide precise control for valves in heating, ventilation, and air conditioning plants. With a power rating of 12 W and a supply voltage of 230 V, this valve actuator offers efficient functionality for various applications. The actuator is ideal for use with Siemens 2-port and 3-port valves, providing a stroke of 20mm for control and safety shut-off operations.
Features & Benefits
• Robust electrohydraulic actuator engineered for reliable valve control
• Capable of generating a substantial force of 2800N
• Provides a significant 20mm stroke for precise valve positioning
• Configured for 3-position control applications, ensuring versatile functionality
• Features a spring return mechanism for fail-safe operation, enhancing system safety
• Operates efficiently with an AC 230-volt power supply
Applications
• Control and safety shut-off valves in heating systems
• Regulation of air conditioning and ventilation systems
• Efficient control of flow in heating and cooling applications
Can this actuator be used in heating systems?
Yes, this actuator is suitable for controlling and regulating valves in heating systems. It provides precise operation for efficient heating control.
What is the maximum stroke length of this actuator?
This actuator offers a maximum stroke of 20mm, providing accurate control over valve opening and closing.
Is this actuator compatible with Siemens 2-port and 3-port valves?
Yes, this actuator is designed to work seamlessly with Siemens 2-port and 3-port valves, ensuring compatibility and optimal performance
Related links
- Siemens Electric 3 Port Valve Actuator -, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Motor Control, 230V Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- Siemens Electric 2 Port Valve Actuator -, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 230V Supply Voltage
- Connector Tool Kits | Ferrule Tool Kit
- Connector Wrenches
