Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- RS Stock No.:
- 282-5281
- Mfr. Part No.:
- SSP81 / BPZ:SSP81
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€165.55
(exc. VAT)
€203.63
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.55 |
*price indicative
- RS Stock No.:
- 282-5281
- Mfr. Part No.:
- SSP81 / BPZ:SSP81
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Valve Actuator | |
| Number of Ports Supported | 3 | |
| Maximum Opening Time | 150s | |
| Supply Voltage | 24V | |
| Power Rating | 0.8W | |
| Actuator Type | Electric | |
| Standards/Approvals | RoHS compliant Since:15.11.2018, WEEE Take-Back Obligation | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Valve Actuator | ||
Number of Ports Supported 3 | ||
Maximum Opening Time 150s | ||
Supply Voltage 24V | ||
Power Rating 0.8W | ||
Actuator Type Electric | ||
Standards/Approvals RoHS compliant Since:15.11.2018, WEEE Take-Back Obligation | ||
- COO (Country of Origin):
- CN
Siemens Electromotoric Actuator, 160N Force, 2.5mm Stroke, 1.5m, AC 24 V, 3P - BPZ:SSP81
This electromotoric actuator from Siemens is designed to provide precise control in a wide range of applications. With a supply voltage of 24V, this actuator offers reliable performance and durability. It is suitable for use in heating, ventilation, and air conditioning systems.
Features & Benefits
• Operates on AC 24V supply voltage for efficient performance
• Enables 3-position control signal to accurately adjust valve position
• Offers a nominal force of 160N for robust operation
• The 2.5mm stroke ensures precise control for accurate positioning and adjustment
• Features automatic identification of valve stroke for seamless functionality
• Allows parallel connection of multiple actuators for enhanced control capabilities
• Equipped with a manual override function for added convenience
• Comes with halogen-free cables for safety and environmental consciousness
Applications
• Ideal for controlling hot and cooling water in HVAC systems
• Suitable for use with Siemens 2W..., 3W..., and 4W... valves
• Ensures trouble-free operation with third-party valves meeting specific requirements
Can it operate with other manufacturers' valves?
Yes, the actuator can be retrofitted to work with valves from various manufacturers with the AL100 adaptor.
Will it maintain its position in case of a power outage?
Yes, it can maintain its current position even when the power supply is removed.
Is it suitable for use in residential environments?
The actuator is designed for residential, commercial, and light-industrial environments.
Can it be connected to third-party controllers?
Yes, it can be connected to third-party controllers, provided they meet the necessary specifications.
How is the actuator secured in place?
The actuator can be mounted directly with a coupling nut, eliminating the need for additional tools.
Related links
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Bi-Directional, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Motor Control, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Pipe S-Type, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Electromechanical, 24V ac Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
