Siemens Electric Valve Actuator -, 24V ac/dc Supply Voltage
- RS Stock No.:
- 287-8825
- Mfr. Part No.:
- SAS61.33 / S55158-A101
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€645.84
(exc. VAT)
€794.38
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €645.84 |
*price indicative
- RS Stock No.:
- 287-8825
- Mfr. Part No.:
- SAS61.33 / S55158-A101
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Valve Actuator | |
| Maximum Opening Time | 14s | |
| Maximum Closing Time | 30s | |
| Supply Voltage | 24V ac/dc | |
| Actuator Type | Electric | |
| Standards/Approvals | UL-approved, RoHS Compliance, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Valve Actuator | ||
Maximum Opening Time 14s | ||
Maximum Closing Time 30s | ||
Supply Voltage 24V ac/dc | ||
Actuator Type Electric | ||
Standards/Approvals UL-approved, RoHS Compliance, CE | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Siemens Valve Actuator, 14s Maximum Opening Time, 30s Maximum Closing Time - SAS61.33
This electric valve actuator serves as a reliable solution for industrial applications. Designed for automation, it offers powerful performance features including a maximum opening time of less than 14 seconds and a closing time of 30 seconds. With a supply voltage range of 0 to 10 V DC, this actuator is engineered to operate smoothly within a variety of control systems, making it suitable for directly mounting on either two-port or three-port valves.
Features & Benefits
• High-speed actuator reduces operational delays
• Supports 0 to 10 V DC control for precise automation
• Integrated manual adjustment for convenience
• Maintenance-free design saves time and resources
• Compatible with various Siemens valve types
Applications
• Utilised for controlling Siemens 2-port and 3-port valves
• Effective in heating and ventilation systems
• Ideal for integration in building automation solutions
• Suitable for requiring swift valve operation
How does the actuator maintain position accuracy during operation?
Position feedback is provided through a DC signal, allowing for real-time monitoring of the valve's position. This ensures that adjustments can be made promptly, enhancing operational efficiency.
What is the significance of the manual adjustment feature?
The manual adjustment allows for direct control of the valve position in situations where automated signals may fail or in the event of maintenance, ensuring continuous operation without reliance on electrical input.
Can multiple actuators be connected to the same control system?
Yes, up to ten actuators can be connected in parallel to a single controller output, facilitating a scalable solution for large systems requiring coordinated valve control.
Related links
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric Valve Actuator -, 24V Supply Voltage
- Siemens Electric Valve Actuator - Electromechanical 24V dc Supply Voltage
- Siemens Electric Valve Actuator -, 24V ac/dc Supply Voltage
- Siemens Electric 2 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric Valve Actuator - Electromechanical, 24V dc Supply Voltage
- Siemens Electric Valve Actuator - Straight, 24V ac/dc Supply Voltage
- SAUTER REGULATION Electric 3 Port Seat Valve Actuator -, 24V ac/dc Supply Voltage
