Siemens Electric Valve Actuator -, 24V ac/dc Supply Voltage
- RS Stock No.:
- 287-8826
- Mfr. Part No.:
- SAL61.00T10 / S55162-A100
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€660.88
(exc. VAT)
€812.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €660.88 |
*price indicative
- RS Stock No.:
- 287-8826
- Mfr. Part No.:
- SAL61.00T10 / S55162-A100
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Valve Actuator | |
| Maximum Opening Time | 120s | |
| Maximum Closing Time | 120s | |
| Supply Voltage | 24V ac/dc | |
| Power Rating | 2.5W | |
| Actuator Type | Electric | |
| Maximum Torque Rating | 10Nm | |
| Standards/Approvals | RCM Conformity, cUL, UL, EAC conformity, RoHS Compliance, EU Conformity (CE) | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Valve Actuator | ||
Maximum Opening Time 120s | ||
Maximum Closing Time 120s | ||
Supply Voltage 24V ac/dc | ||
Power Rating 2.5W | ||
Actuator Type Electric | ||
Maximum Torque Rating 10Nm | ||
Standards/Approvals RCM Conformity, cUL, UL, EAC conformity, RoHS Compliance, EU Conformity (CE) | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
The Siemens electromotoric rotary actuator designed for butterfly or slipper valves. With a 90° rotary angle, this actuator is perfect for controlling or shutting off valves in heating, ventilation, and air conditioning systems. It operates on AC/DC 24V and has a 3-position control signal. The electromotoric rotary actuator also features position feedback, override control, and optional functions with auxiliary switches and potentiometer. Designed for direct mounting on butterfly or slipper valves, it requires no adjustments and comes with a manual adjuster, position indicator, and status indication with LED. With its reliable performance and easy installation, this actuator is an ideal choice for a variety of applications.
Position feedback and override control allow for accurate positioning and control of valves
Optional functions with auxiliary switches and potentiometer provide additional capabilities and flexibility
Designed for direct mounting on butterfly or slipper valves, reducing installation time and effort
Manual adjuster, position indicator, and status indication with LED for easy monitoring and control
No adjustments required, making it easy to install and use
Ideal for use in heating, ventilation, and air conditioning systems
Reliable performance and high-quality construction ensure long-lasting operation
Related links
- Siemens Electric Valve Actuator - Electromechanical 24V dc Supply Voltage
- Siemens Electric Valve Actuator -, 24V ac/dc Supply Voltage
- Siemens Electric Valve Actuator -, 24V Supply Voltage
- Siemens Electric Valve Actuator - Electromechanical, 24V dc Supply Voltage
- Siemens Electric Valve Actuator - Straight, 24V ac/dc Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Motor Control, 24V Supply Voltage
- Siemens Electric Valve Actuator -, 230V ac Supply Voltage
