Siemens Electric Valve Actuator - Straight, 24V ac/dc Supply Voltage
- RS Stock No.:
- 287-8824
- Mfr. Part No.:
- SAV61P00 / S55150-A119
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,122.00
(exc. VAT)
€1,380.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,122.00 |
*price indicative
- RS Stock No.:
- 287-8824
- Mfr. Part No.:
- SAV61P00 / S55150-A119
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Valve Actuator | |
| Maximum Opening Time | 120s | |
| Maximum Closing Time | 120s | |
| Supply Voltage | 24V ac/dc | |
| Power Rating | 4.5W | |
| Actuator Type | Electric | |
| Function | Straight | |
| Standards/Approvals | RoHS Compliance, RCM Conformity, UL, EU Conformity (CE), EAC conformity, cUL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Valve Actuator | ||
Maximum Opening Time 120s | ||
Maximum Closing Time 120s | ||
Supply Voltage 24V ac/dc | ||
Power Rating 4.5W | ||
Actuator Type Electric | ||
Function Straight | ||
Standards/Approvals RoHS Compliance, RCM Conformity, UL, EU Conformity (CE), EAC conformity, cUL | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
The Siemens electromotive actuator by Siemens is designed for valves with a 40 mm stroke. It operates on an operating voltage of AC/DC 24 V and is suitable for use in ventilation, air conditioning, district heating, and refrigeration plants. With its 3-position control and positioning signal range of 0 to 10 V or 4 to 20 mA, this actuator offers precise and reliable control of valve position. It features position feedback, forced control, and characteristic changeover for enhanced functionality. The actuator comes with a manual adjuster and position and status indication LED. Optional functions such as auxiliary switches and potentiometer are also available, making it versatile for various applications.
For direct mounting on valves; no adjustments required
Manual adjuster, position and status indication
Optional functions with auxiliary switches, potentiometer
Related links
- Siemens Electric Valve Actuator -, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 230V Supply Voltage
- Siemens Electric Valve Actuator - Electromechanical, 24V dc Supply Voltage
- Siemens Electric Valve Actuator -, 24V ac/dc Supply Voltage
- Siemens Electric Valve Actuator - Electromechanical 24V dc Supply Voltage
- Siemens Electric 6 Port Valve Actuator - Straight, 24V ac Supply Voltage
- Schneider Electric Electric Valve Actuator - Straight, 24V dc Supply Voltage
