Tufvassons Transformator 1 Phase 3.1kVA Variac, 230V, 12A

Unavailable
RS will no longer stock this product.
RS Stock No.:
283-7586
Distrelec Article No.:
156-30-074
Mfr. Part No.:
KIEA 15
Manufacturer:
Tufvassons Transformator
Find similar products by selecting one or more attributes.
Select all

Brand

Tufvassons Transformator

Primary Voltage Rating

230V

Secondary Voltage Rating

260V

Power Rating

3.1kVA

Number of Phases

1

Primary Current Rating

12A

COO (Country of Origin):
IN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy