Tufvassons Transformator 1 Phase 1.1kVA Autotransformer, 230V
- RS Stock No.:
- 288-5035
- Distrelec Article No.:
- 156-30-025
- Mfr. Part No.:
- OIEA 6
- Manufacturer:
- Tufvassons Transformator
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-5035
- Distrelec Article No.:
- 156-30-025
- Mfr. Part No.:
- OIEA 6
- Manufacturer:
- Tufvassons Transformator
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tufvassons Transformator | |
| Primary Voltage Rating | 230V | |
| Secondary Voltage Rating | 0-260V | |
| Power Rating | 1.1kVA | |
| Mounting Type | Chassis Mount, Panel Mount | |
| Knob Rotation | Clockwise | |
| Number of Phases | 1 | |
| Select all | ||
|---|---|---|
Brand Tufvassons Transformator | ||
Primary Voltage Rating 230V | ||
Secondary Voltage Rating 0-260V | ||
Power Rating 1.1kVA | ||
Mounting Type Chassis Mount, Panel Mount | ||
Knob Rotation Clockwise | ||
Number of Phases 1 | ||
- COO (Country of Origin):
- IN
The autotransformer is designed for testing equipment, providing stepless voltage control with retained sine shape. Highly efficient and avoiding electromagnetic interference, it is easy to install and ideal for a variety of testing applications.
Autotransformer design with double-varnished wire for efficient operation
Stepless voltage control with retained sine shape for precise testing
Highly efficient and avoids electromagnetic interference for accurate results
Easy installation with panel or chassis mounting using four screws for convenience
Complies with manufacturing standards for safety and emissions, ensuring quality performance
Stepless voltage control with retained sine shape for precise testing
Highly efficient and avoids electromagnetic interference for accurate results
Easy installation with panel or chassis mounting using four screws for convenience
Complies with manufacturing standards for safety and emissions, ensuring quality performance
Related links
- Tufvassons Transformator 1 Phase 260VA Autotransformer, 230V
- Tufvassons Transformator 1 Phase 3.1kVA Variac 12A
- Tufvassons Transformator 1 Output Power Supply 20 W Output
- Tufvassons Transformator Auto-Transformer 3.1 kVA 230 V 260 V
- Tufvassons Transformator Auto-Transformer 230 V ac 260 V ac
- Tufvassons Transformator 120VA Safety Transformer 24V Secondary
- Tufvassons Transformator 600VA Isolation Transformer 230V ac Secondary, 2.6A O/P
- Tufvassons Transformator 60VA Safety Transformer 24V Secondary